InvenSense MPU-9250

IMU (Inertial Measurement Unit), 9-Axis, Accelerometer, Gyroscope, Compass
EOL
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output TypeDigital, I2C, SPI
Sensor TypeAccelerometer
Dimensions
Height1 mm
Length3.1 mm
Max Length3.1 mm
Max Thickness1.05 mm
Max Width3.1 mm
Min Length2.9 mm
Min Thickness950 µm
Min Width2.9 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for InvenSense MPU-9250.

Upverter
Datasheet42 pages7 years ago
Datasheet42 pages10 years ago
TDK
Datasheet42 pages7 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for InvenSense MPU-9250.

Related Parts

Descriptions

Descriptions of InvenSense MPU-9250 provided by its distributors.

IMU (Inertial Measurement Unit), 9-Axis, Accelerometer, Gyroscope, Compass
Nine-Axis (Gyro + Accelerometer + Compass) MEMS MotionTracking Device
IMU ACCEL/GYRO/MAG I2C/SPI 24QFN
MotionTracking Device 24-Pin QFN
Nine-Axis (Gyro + Acceleromete

Manufacturer Aliases

InvenSense has several brands around the world that distributors may use as alternate names. InvenSense may also be known as the following names:

  • INVENSENS
  • TDK InvenSense
  • InvenSense Inc
  • InvenSense Taiwan (TDK)
  • INVENSE
  • InvenSense/TDK
  • INVEENSEN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPU-9250.
  • MPU9250

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Output TypeDigital, I2C, SPI
Sensor TypeAccelerometer
Dimensions
Height1 mm
Length3.1 mm
Max Length3.1 mm
Max Thickness1.05 mm
Max Width3.1 mm
Min Length2.9 mm
Min Thickness950 µm
Min Width2.9 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for InvenSense MPU-9250.

Upverter
Datasheet42 pages7 years ago
Datasheet42 pages10 years ago
TDK
Datasheet42 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant