Samtec MPTC-02-40-02-6.30-03-L-V

Conn Power HDR 4Power/40Signal POS 5mm/2mm Solder ST Through Hole 64 Terminal 1 Port Tray
Production

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating22.3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts44
Number of Rows4
Voltage Rating354 V
Dimensions
Height11.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec MPTC-02-40-02-6.30-03-L-V.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet3 pages6 years ago
Technical Drawing2 pages7 years ago

Inventory History

3 month trend:
-91.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MPTC-02-40-02-6.30-03-L-V.

Descriptions

Descriptions of Samtec MPTC-02-40-02-6.30-03-L-V provided by its distributors.

Conn Power HDR 4Power/40Signal POS 5mm/2mm Solder ST Through Hole 64 Terminal 1 Port Tray
"5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip"

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Technical
Current Rating22.3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts44
Number of Rows4
Voltage Rating354 V
Dimensions
Height11.51 mm

Documents

Download datasheets and manufacturer documentation for Samtec MPTC-02-40-02-6.30-03-L-V.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet3 pages6 years ago
Technical Drawing2 pages7 years ago