onsemi MPSW42G

1.0 W High Voltage NPN Bipolar Transistor
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)600 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current500 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Transition Frequency50 MHz
Voltage Rating (DC)300 V
Dimensions
Height6.35 mm
Length6.35 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MPSW42G.

Upverter
Datasheet4 pages13 years ago
onsemi
Datasheet4 pages14 years ago
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MPSW42G.

Descriptions

Descriptions of onsemi MPSW42G provided by its distributors.

1.0 W High Voltage NPN Bipolar Transistor
MPSW42G,SS T092 HV XSTR NPN 30 0V -LEAD FREE<AZ
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:300V; Collector Emitter Saturation Voltage, Vce(sat):40V; Power Dissipation, Pd:1W; DC Current Gain Min (hfe):40; Package/Case:TO-92 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)600 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)300 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current500 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Transition Frequency50 MHz
Voltage Rating (DC)300 V
Dimensions
Height6.35 mm
Length6.35 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MPSW42G.

Upverter
Datasheet4 pages13 years ago
onsemi
Datasheet4 pages14 years ago
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago