onsemi MPSW05G

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 250mA 1V 500nA 1W 50MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min80
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Schedule B8541290080
Transition Frequency50 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MPSW05G.

Upverter
Datasheet4 pages13 years ago
onsemi
Datasheet4 pages18 years ago
Farnell
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MPSW05G.

Related Parts

Descriptions

Descriptions of onsemi MPSW05G provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 60 @ 250mA 1V 500nA 1W 50MHz
Trans GP BJT NPN 60V 0.5A 1000mW 3-Pin TO-92 Box
MPSW05G, SINGLE BIPOLAR TRANSISTORS;
RES SMD 60.4K OHM 1% 1/10W 0603
MPSW05: One Watt Amplifier Transistors

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min80
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
Schedule B8541290080
Transition Frequency50 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi MPSW05G.

Upverter
Datasheet4 pages13 years ago
onsemi
Datasheet4 pages18 years ago
Farnell
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago