Samtec MPSC-01-24-01-7.70-01-L-V

Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals30
Technical
Current Rating28.8 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Manufacturer Package IdentifierMPSC-01-24-01-7.70-01-L-V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating354 V
Dimensions
Depth12.45 mm
Height10.34 mm
Lead Pitch2 mm
Length59.44 mm
Pitch1.88 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Samtec MPSC-01-24-01-7.70-01-L-V.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
Datasheet4 pages14 years ago
Datasheet1 page14 years ago
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet3 pages5 years ago
Technical Drawing2 pages7 years ago
Toby Electronics
Datasheet1 page6 years ago

Inventory History

3 month trend:
-14.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec MPSC-01-24-01-7.70-01-L-V.

Related Parts

Descriptions

Descriptions of Samtec MPSC-01-24-01-7.70-01-L-V provided by its distributors.

Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip
Connector, Rcpt, 26Pos, 4Row, 2Mm Rohs Compliant: Yes |Samtec MPSC-01-24-01-7.70-01-L-V .
Conn Power M 1Power/24Signal POS 1.88mm Solder ST Thru-Hole 30 Terminal 1 Port
Conn Socket Strip SKT 2Power/24Signal POS 1.88mm/2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray
MPSC - Samtec 5mm 30A Signal/Power Combination Socket
SAMTEC - MPSC-01-24-01-7.70-01-L-V - Board-To-Board Connector, 2 mm, 26 Contacts, Receptacle, MPSC Series, Through Hole, 4 Rows

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSC-01-24-01-7.70-01-L-V .

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountThrough Hole
Number of Terminals30
Technical
Current Rating28.8 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Manufacturer Package IdentifierMPSC-01-24-01-7.70-01-L-V
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Rows4
OrientationStraight
TerminationSolder
Voltage Rating354 V
Dimensions
Depth12.45 mm
Height10.34 mm
Lead Pitch2 mm
Length59.44 mm
Pitch1.88 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Samtec MPSC-01-24-01-7.70-01-L-V.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages7 years ago
Electro Sonic
Datasheet1 page5 years ago
Farnell
Datasheet1 page8 years ago
Datasheet4 pages14 years ago
Datasheet1 page14 years ago
Datasheet2 pages15 years ago
Sager Electronics
Datasheet2 pages3 years ago
Upverter
Datasheet3 pages5 years ago
Technical Drawing2 pages7 years ago
Toby Electronics
Datasheet1 page6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant