ON Semiconductor MPSA56RLRAG

Trans GP BJT PNP 80V 0.5A 3-Pin TO-92 T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
MPSA56RLRAG**MULT1 2,271 Buy Now »
USD
0.360 0.297 0.275 0.252 0.237
MPSA56RLRAG 217,745 Buy Now »
USD
0.175
Verical 2
MPSA56RLRAG 232,000 Buy Now »
USD
0.258
MPSA56RLRAG 2,271 Buy Now »
USD
0.356 0.352 0.352
Chip One Stop Japan 2
C1S541900408340 2,271 Buy Now »
JPY
14.40 11.00 10.10
C1S541900358531 232,000 Buy Now »
JPY
3.98
Avnet
MPSA56RLRAG 0 ··
Allied Electronics
70347793 0 ··
USD
0.120 0.119
Farnell 2
1653630 0 ··
GBP
0.535 0.257 0.078 0.078
2370835 0 ··
GBP
0.151
element14 APAC 2
1653630 0 ··
SGD
0.650 0.473 0.278 0.121 0.121
2441551 0 ··
SGD
0.075
RS Components
7916224 100 Buy Now »
GBP
0.083 0.078 0.062
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
MPSA56RLRAG 8,823 ··
Select Technology
MPSA56RLRAG 1,850 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MPSA56RLRAG Contact ··
Touchstone Systems
MPSA56RLRAG Contact Send RFQ »
SemiconductorPLUS
MPSA56RLRAG Contact ··
XS Micro
MPSA56RLRAG Contact ··

Descriptions

Transistor PNP 80V 500mA Amplifier TO92
Allied Electronics
Trans GP BJT PNP 80V 0.5A 3-Pin TO-92 T/R
Avnet
BIPOLAR TRANSISTOR, FULL REEL
element14 APAC
BIPOLAR TRANSISTOR, FULL REEL
Farnell
Transistor PNP 80V 500mA Amplifier TO92
RS Components
PNP Bipolar Small Signal Transistor
ON Semiconductor
Trans GP BJT PNP 80V 0.5A 3-Pin TO-92 T/R
Verical
Trans GP BJT PNP 80V 0.5A 3-Pin TO-92 T/R
Chip One Stop Japan

Technical Specifications

Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Mounting Type Through Hole
Current Rating -500 mA
Number of Pins 3
Voltage Rating (DC) -80 V
REACH SVHC Compliance No SVHC
Case / Package / Footprint TO-92
Power Dissipation 625 mW
RoHS Compliant
Polarity PNP P-Channel
Breakdown Voltage [Collector to Emitter] -80 V

Documents

Farnell
Datasheet 7 pages 9 years ago
Datasheet 4 pages 9 years ago
Jameco
Datasheet 8 pages 8 years ago
iiiC
Datasheet 7 pages 9 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago
Rohs Statement

Images

Alternate Names

ON SEMI MPSA56RLRAG
ONS MPSA56RLRAG
ON SEM MPSA56RLRAG
ONSEMICON MPSA56RLRAG
ON SEMICONDUCTO MPSA56RLRAG
ON SEMICONDUCTORS MPSA56RLRAG
OSC MPSA56RLRAG
ONSE MPSA56RLRAG
ONSEMIC MPSA56RLRAG
SCG MPSA56RLRAG
ON SEMICONDUCTOR COR MPSA56RLRAG
ONSM MPSA56RLRAG
ON SEMICONDU MPSA56RLRAG
ON SEMICOND MPSA56RLRAG
ON SEMICO MPSA56RLRAG
MOT/ON SEMI MPSA56RLRAG
ON SEMICONDUCTOR CORPORATION MPSA56RLRAG
ON4 MPSA56RLRAG
ON SEMICONDUCTOR CORP MPSA56RLRAG
ON-SEMI SCG MPSA56RLRAG
ON SEMICONDUTOR MPSA56RLRAG
ON/PBF MPSA56RLRAG
ON SEMICONDUCTOR (VA) MPSA56RLRAG
ON SEMICONDUCTOR LLC MPSA56RLRAG
ON SEMI SCG LTD MPSA56RLRAG
ON Semiconductor Inc. MPSA56RLRAG
onsemiconductor MPSA56RLRAG

Search for other parts like MPSA56 »