onsemi MPSA18

Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage80 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6.5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min500
Max Breakdown Voltage45 V
Max Collector Current200 mA
Max Frequency160 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency160 MHz
Voltage Rating (DC)45 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MPSA18.

Fairchild Semiconductor
Datasheet7 pages26 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet5 pages17 years ago
iiiC
Datasheet7 pages26 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.039
$ 0.039
Stock
205,376
264,366
264,366
Authorized Distributors
0
2
2
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
160 MHz
160 MHz
160 MHz
Collector Emitter Saturation Voltage
80 mV
80 mV
80 mV
hFE Min
500
400
400
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MPSA18.

Descriptions

Descriptions of onsemi MPSA18 provided by its distributors.

Trans GP BJT NPN 45V 0.1A 3-Pin TO-92 Bulk
Low Noise NPN Bipolar Transistor
200 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
Bipolar Transistor; Transistor Polarity:NPN; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):400; Package/Case:TO-92; C-E Breakdown Voltage:45V; DC Collector Current:0.1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
NPN General Purpose Amplifier This device is designed for low noise, high gain, applications at collector currents from 1m A to 50 mA. Sourced from Process 07. See 2N5088 for characteristics.
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:625mW; DC Collector Current:100mA; DC Current Gain hFE:1500; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:200mV; Current Ic Continuous a Max:50mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:500; Package / Case:TO-92; Power Dissipation Pd:625mW; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA18.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage80 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6.5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min500
Max Breakdown Voltage45 V
Max Collector Current200 mA
Max Frequency160 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Transition Frequency160 MHz
Voltage Rating (DC)45 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MPSA18.

Fairchild Semiconductor
Datasheet7 pages26 years ago
Technical Drawing1 page15 years ago
onsemi
Datasheet5 pages17 years ago
iiiC
Datasheet7 pages26 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago