TE Connectivity / AMP 1977740-4

Pushbutton switch, 2 pole, natural, unlit , 3 A/125 V, mounting Ø 6.5 mm, 1977740-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel, Screw
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Current Rating3 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8.001 mm
Depth13 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1977740-4.

TE Connectivity
Datasheet2 pages12 years ago
Technical Drawing1 page13 years ago
Sager Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet13 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1977740-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1977740-4 provided by its distributors.

Pushbutton switch, 2 pole, natural, unlit , 3 A/125 V, mounting Ø 6.5 mm, 1977740-4
Switch, Mps203Rpc Pshbtn Dpdt Mmntry | TE Connectivity 1977740-4
MPS203RPC PSHBTN DPDT MMNTRY Configuration (Pole-Throw): Double Pole - Double Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Double Pole - Double Throw Switch Single Extended | Pushbutton Switch | Part Number: 1977740-4 | Internal Number: 1977740-4 | Alias Number: MPS203RPC | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS203RPC

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel, Screw
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Current Rating3 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8.001 mm
Depth13 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1977740-4.

TE Connectivity
Datasheet2 pages12 years ago
Technical Drawing1 page13 years ago
Sager Electronics
Datasheet1 page10 years ago
Electro Sonic
Datasheet13 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago