TE Connectivity / Alcoswitch MPS2004R

Switch Push Button ON (ON) DPDT Plunger 0.06A 30VDC Momentary Contact Wire Lug Panel Mount Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel, Screw
Technical
Contact Current Rating60 mA
Current Rating60 mA
Electrical Life50 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationLug, Solder
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (DC)30 V
Dimensions
Actuator Length8.001 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MPS2004R.

Newark
Datasheet2 pages12 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch MPS2004R.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch MPS2004R provided by its distributors.

Switch Push Button ON (ON) DPDT Plunger 0.06A 30VDC Momentary Contact Wire Lug Panel Mount Bulk
SWITCH, PUSHBUTTON , DPDT, 60mA, 30VDC, SOLDER LUG
Alcoswitch, Pushbutton switch DPDT On(On) MPS series
Pushbutton Switches MPS2004R PSHBTN 0.4VA DPDT MMN
SWITCH, PUSHBUTTON , DPDT, 60mA, 30VDC, SOLDER LUG; Switch Operation:On-(On); Contact Configuration:DPDT; Contact Voltage AC Nom:-; Contact Voltage DC Nom:30V; Contact Current Max:60mA; Switch Terminals:Through Hole; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1977737-4

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingGold
Mechanical Life50 kcycles
MountPanel, Screw
Technical
Contact Current Rating60 mA
Current Rating60 mA
Electrical Life50 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationLug, Solder
Throw ConfigurationDPDT
TypeSwitch
Voltage Rating (DC)30 V
Dimensions
Actuator Length8.001 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch MPS2004R.

Newark
Datasheet2 pages12 years ago
Datasheet1 page10 years ago
Farnell
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page10 years ago
TE Connectivity
Technical Drawing1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago