TE Connectivity 1977740-2

Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 6 PCB Hole Cnt, Wire Terminal, Panel Mount
Production

Price and Stock

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialResin
Mechanical Life50 kcycles
MountPanel, Screw, Through Hole
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Illumination ColorBlack
Illumination TypeIlluminated
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pins, Solder
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8 mm
Depth13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977740-2.

Master Electronics
Datasheet2 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Sager Electronics
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet13 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page14 years ago
Mouser
Datasheet7 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1977740-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1977740-2 provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 6 PCB Hole Cnt, Wire Terminal, Panel Mount
Alcoswitch Switch Pushbutton SPDT 3A Mom 1/4 in. bushing mnt | TE Connectivity MPS103FPC
Pushbutton switch, 1 pole, natural, unlit , 3 A/125 V, mounting Ø 6.5 mm, 1977740-2
Switch Push Button SPDT Plunger 3A 115VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece
SWITCH, PUSHBUTTON , SPDT, 3A, 125VAC, THRO HOLE; Product Range:MPS Blue Series; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger for Cap; Contact Current AC Max:3A; Contact Voltage VAC:125V
MPS103FPC PSHBTN SPDT MMNTRY Configuration (Pole-Throw): Single Pole - Double Throw Push Button Switch Product Type: Switch Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded Single Pole - Double Throw Switch Extended | Pushbutton Switch | Part Number: 1977740-2 | Internal Number: 1977740-2 | Alias Number: MPS103FPC | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPS103F-PC
  • MPS103FPC

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialResin
Mechanical Life50 kcycles
MountPanel, Screw, Through Hole
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Current Rating3 A
Electrical Life25 kcycles
Illumination ColorBlack
Illumination TypeIlluminated
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pins, Solder
Throw ConfigurationSPDT
TypeSwitch
Voltage Rating (AC)125 V
Dimensions
Actuator Length8 mm
Depth13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977740-2.

Master Electronics
Datasheet2 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Sager Electronics
Technical Drawing1 page10 years ago
Electro Sonic
Datasheet13 pages19 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet1 page14 years ago
Mouser
Datasheet7 pages19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago