TE Connectivity 1977739-3

Switch Push Button ON ON DPDT Plunger 3A 125VAC Wire Lug Panel Mount Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationLug
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977739-3.

Farnell
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Mouser
Datasheet7 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1977739-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 1977739-3 provided by its distributors.

Switch Push Button ON ON DPDT Plunger 3A 125VAC Wire Lug Panel Mount Bulk
SWITCH, PUSHBUTTON , DPDT, 3A, 125VAC, SOLDER LUG
MPS203N PSHBTTN DPDT Pushbutton Switch | Part Number: MPS-203N | Internal Number: 1977739-3 | TE Connectivity
Switch, 2 pole, natural, unlit , 3 A/125 VAC, mounting Ø 6.5 mm, 1977739-3
PB SWITCH, DPDT, 3A, 125VAC, WIRE LUG; Switch Operation:On-On; Contact Configuration:DPDT; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:-; Contact Current Max:3A; Switch Terminals:Solder Lug; Product Range:MPS Blu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1977739-3 .
  • MPS-203N
  • MPS203N

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life50 kcycles
MountPanel
Technical
Contact Current Rating3 A
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature80 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationLug
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977739-3.

Farnell
Datasheet2 pages12 years ago
Sager Electronics
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Mouser
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Rohs Statement1 page10 years ago