NXP Semiconductors MPR031EPR2

S-PDSO-N8 Buttons 2003 Tape & Reel (TR) capacitive touch sensor 2mm 43muA 1.71V~2.75V -40C~85C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Weight6.010099 mg
Technical
InterfaceI2C
Load Capacitance400 pF
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current8 µA
Number of Channels3
Operating Supply Current43 µA
Operating Supply Voltage1.8 V
Output TypeAnalog
PackagingTape & Reel (TR)
TouchscreenCapacitive

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPR031EPR2.

Freescale Semiconductor
Datasheet33 pages20 years ago
Technical Drawing3 pages15 years ago
element14
Datasheet32 pages20 years ago
Newark
Datasheet32 pages20 years ago
Datasheet34 pages20 years ago
Augswan
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPR031EPR2.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPR031EPR2 provided by its distributors.

S-PDSO-N8 Buttons 2003 Tape & Reel (TR) capacitive touch sensor 2mm 43muA 1.71V~2.75V -40C~85C
IC CTLR TOUCH SENSR PROX 16TSSOP
Touch Sensor, 1.8V, QFN 8, Reel
Capacitive Touch Sensor 8-Pin UDFN T/R
Capacitive Touch Sensors PESCE DFN
CNTRL, TOUCH SENSOR, PROXIMITY, 8UDFN; IC Output Type:Open Drain; Sensor Case Style:UDFN; No. of Pins:8; Supply Current:43µA; Supply Voltage Min:1.65V; Supply Voltage Max:2.75V; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Interface Type:I2C; Sensitivity pF:100pF; Supply Voltage Range:1.65V to 2.75V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR031EPR2.

Technical Specifications

Physical
Number of Pins8
Weight6.010099 mg
Technical
InterfaceI2C
Load Capacitance400 pF
Max Operating Temperature85 °C
Max Supply Voltage2.75 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Nominal Supply Current8 µA
Number of Channels3
Operating Supply Current43 µA
Operating Supply Voltage1.8 V
Output TypeAnalog
PackagingTape & Reel (TR)
TouchscreenCapacitive

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPR031EPR2.

Freescale Semiconductor
Datasheet33 pages20 years ago
Technical Drawing3 pages15 years ago
element14
Datasheet32 pages20 years ago
Newark
Datasheet32 pages20 years ago
Datasheet34 pages20 years ago
Augswan
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago