Monolithic Power Systems MPQ2013AGJE-33-AEC1C672-Z

40V, 150mA, Low Quiescent Current Linear Regulator, Automotive
Datasheet

Technical Specifications

Technical
Accuracy4 %
Ambient Temperature Range High125 °C
Dropout Voltage500 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current3.2 µA
Number of Outputs1
Output Current100 mA
Output Voltage3.3 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ2013AGJE-33-AEC1C672-Z.

SHENGYU ELECTRONICS
Datasheet19 pages6 years ago
Future Electronics
Datasheet19 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Monolithic Power Systems MPQ2013AGJE-33-AEC1C672-Z.

Descriptions

Descriptions of Monolithic Power Systems MPQ2013AGJE-33-AEC1C672-Z provided by its distributors.

40V, 150mA, Low Quiescent Current Linear Regulator, Automotive
Linear Voltage Regulator IC 1 Output 150mA 3.3V
IC REG LIN 3.3V 150MA TSOT23-4
CoC and 2-years warranty / RFQ for pricing
Tape & Reel (TR) Over Current Over Temperature ROHS3Compliant Automotive AEC-Q100 voltage regulator linear 500mV 1mm 150mA 450mW

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MONOLITHIC POWER
  • MPS
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolith Semiconductor Inc
  • MONOLTHIC PO
  • MONOLITHIC POWER SYS
  • MPS - MONO
  • MONOLITHIC POWER SYTEMS
  • MPS(MONOLI
  • MONOLYTHIC POWER SYSTEMS
  • Monolithic Memories Inc
  • MONOLI
  • MONOLITHIC PWR
  • MONOLITHICS POWER SYSTEMS
  • Monolitic Power Systems
  • MONOLITHIPC POWER SYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPQ2013AGJE33AEC1C672Z

Technical Specifications

Technical
Accuracy4 %
Ambient Temperature Range High125 °C
Dropout Voltage500 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation450 mW
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Nominal Supply Current3.2 µA
Number of Outputs1
Output Current100 mA
Output Voltage3.3 V
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ2013AGJE-33-AEC1C672-Z.

SHENGYU ELECTRONICS
Datasheet19 pages6 years ago
Future Electronics
Datasheet19 pages3 years ago