NXP Semiconductors MPL3115A2

NXP - MPL3115A2 - Pressure Sensor, Absolute, 20 kPa, 110 kPa, 1.95 V, 3.6 V
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
Number of Pins8
Weight31.297874 mg
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Output Voltage1 V
Max Pressure72.52 PSI
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage1.62 V
Nominal Supply Current2 µA
Operating Supply Voltage2.5 V
Output TypeDigital, I2C
Port StyleNo Port
Pressure TypeAbsolute
Schedule B8542390000
TerminationPCB
Dimensions
Height1.2 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPL3115A2.

NXP Semiconductors SCT
Datasheet52 pages6 years ago
Upverter
Datasheet50 pages7 years ago
Datasheet44 pages12 years ago
element14 APAC
Datasheet41 pages8 years ago
Newark
Datasheet42 pages12 years ago
Datasheet44 pages12 years ago
Future Electronics
Datasheet52 pages6 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Farnell
Datasheet44 pages12 years ago
Datasheet34 pages16 years ago

Inventory History

3 month trend:
+939%

Alternate Parts

Price @ 1000
$ 3.07
$ 3.07
$ 3.07
Stock
486,257
1,215,852
1,215,852
Authorized Distributors
2
1
1
Case/Package
LGA
LGA
LGA
Number of Pins
8
8
8
Mount
-
-
-
Operating Pressure
-
-
-
Max Pressure
72.52 PSI
72.52 PSI
72.52 PSI
Accuracy
1 %
1 %
1 %
Port Style
No Port
No Port
No Port
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPL3115A2.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPL3115A2 provided by its distributors.

NXP - MPL3115A2 - Pressure Sensor, Absolute, 20 kPa, 110 kPa, 1.95 V, 3.6 V
Board Mount Pressure Sensor 20kPa to 110kPa Absolute 8-Pin LGA Tray
MPL3115 Series Absolute Digital 3.6 V Surface Mount Pressure Sensor - LGA-8
Pressure Sensor, 2.5V, 20/110kPa, LGA 8, Tray
Strain Guage Sensor, Absolute, 2.9Psi Min, 15.95Psi Max, 0.10-0.90V, Rectangular, Surface Mount
IC, I2C Pressure and temp. sensor LGA-8
PRESSURE SENSOR, 50-110KPA, LGA-8; Pressure Type:Absolute; Supply Current:40µA; Sensor Case Style:LGA; No. of Pins:8; Supply Voltage Range:1.95V to 3.6V; Operating Temperature Range:-40°C to +85°C; Package / Case:8-LGA ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
Number of Pins8
Weight31.297874 mg
Technical
Accuracy1 %
Max Operating Temperature85 °C
Max Output Voltage1 V
Max Pressure72.52 PSI
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Min Supply Voltage1.62 V
Nominal Supply Current2 µA
Operating Supply Voltage2.5 V
Output TypeDigital, I2C
Port StyleNo Port
Pressure TypeAbsolute
Schedule B8542390000
TerminationPCB
Dimensions
Height1.2 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPL3115A2.

NXP Semiconductors SCT
Datasheet52 pages6 years ago
Upverter
Datasheet50 pages7 years ago
Datasheet44 pages12 years ago
element14 APAC
Datasheet41 pages8 years ago
Newark
Datasheet42 pages12 years ago
Datasheet44 pages12 years ago
Future Electronics
Datasheet52 pages6 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago
Farnell
Datasheet44 pages12 years ago
Datasheet34 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago