NXP Semiconductors MPL115A1

Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins8
Weight31.297874 mg
Technical
Max Operating Temperature105 °C
Max Output Voltage600 mV
Max Pressure145.04 PSI
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.375 V
Nominal Supply Current5 µA
Operating Supply Voltage3.3 V
Output TypeDigital, SPI
Output Voltage600 mV
Port StyleNo Port
Pressure TypeAbsolute
TerminationPCB
Dimensions
Height1.2 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPL115A1.

NXP Semiconductors SCT
Datasheet23 pages6 years ago
Freescale Semiconductor
Datasheet16 pages16 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 3.54
$ 3.54
Stock
243,890
241,616
241,616
Authorized Distributors
0
2
2
Case/Package
LGA
LGA
LGA
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Pressure
-
-
-
Max Pressure
145.04 PSI
145.04 PSI
145.04 PSI
Accuracy
-
-
-
Port Style
No Port
No Port
No Port
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPL115A1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPL115A1 provided by its distributors.

Pressure Sensor 0V to 0.4V/0V to 0.6V 50kPa to 115kPa Absolute 8-Pin LGA Tray
Avnet Japan
MPL115A1: 50 to 115 kPa Miniature SPI Digital Barometer Pressure Sensor LGA-8
BAROMETER, DIGITAL, 50-115KPA, SPI, 8LGA; Pressure Type:Absolute; Operating Pressure Min:50kPa; Operating Pressure Max:115kPa; Supply Voltage Range:2.375V to 5.5V; Sensor Case Style:LGA; No. of Pins:8; Supply Current:3.5µA; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Pressure Range:50kPa to 115kPa

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPL115A1.

Technical Specifications

Physical
Case/PackageLGA
MountSurface Mount
Number of Pins8
Weight31.297874 mg
Technical
Max Operating Temperature105 °C
Max Output Voltage600 mV
Max Pressure145.04 PSI
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Output Voltage0 V
Min Supply Voltage2.375 V
Nominal Supply Current5 µA
Operating Supply Voltage3.3 V
Output TypeDigital, SPI
Output Voltage600 mV
Port StyleNo Port
Pressure TypeAbsolute
TerminationPCB
Dimensions
Height1.2 mm
Length5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPL115A1.

NXP Semiconductors SCT
Datasheet23 pages6 years ago
Freescale Semiconductor
Datasheet16 pages16 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago