Bulgin MPI002/RP/RD/6

Switch Push Spst-no 0.05A 24V
Datasheet

Price and Stock

Technical Specifications

Physical
ColorRed
Contact MaterialGold
Lens ColorRed
MaterialStainless Steel
MountFront, Panel
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination ColorRed
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Force12 N
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Lead Length300 mm

Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/RP/RD/6.

Electro Sonic
Datasheet52 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Farnell
Datasheet20 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bulgin MPI002/RP/RD/6.

Related Parts

Descriptions

Descriptions of Bulgin MPI002/RP/RD/6 provided by its distributors.

SWITCH PUSH SPST-NO 0.05A 24V
Switch, Ring Illuminated; Red; SP Push to make; 50mA; 6VDC; 2.8mm Solder Tabs | Bulgin MPI002/RP/RD/6
ILLUMINATED STAINLESS STEEL VANDAL RESISTANT SWITCH
SWITCH, VR, RING ILLUM, RED, SEALED, 6V; Contact Configuration:SPST-NO; Operating Force:12N; Contact Voltage DC Max:24V; Contact Current Max:50mA; Switch Terminals:Solder; Illumination:Ring; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Contact Current DC Max:50mA; Contact Resistance:100mohm; External Diameter:22mm; External Length / Height:35mm; IP / NEMA Rating:IP66; Illumination Colour:Red; Insulation Resistance:1000Mohm; LED Colour:Red; LED Voltage:6V; Lead Length:300mm; Material:Stainless Steel; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Panel Cutout Diameter:19.2mm; Terminal Type:Solder Tags

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPI002RPRD6

Technical Specifications

Physical
ColorRed
Contact MaterialGold
Lens ColorRed
MaterialStainless Steel
MountFront, Panel
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination ColorRed
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Force12 N
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Lead Length300 mm

Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/RP/RD/6.

Electro Sonic
Datasheet52 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Farnell
Datasheet20 pages20 years ago

Compliance

Environmental Classification
RatingsIP66
RoHSCompliant