Bulgin MPI002/28/GN/6

Push Button Switch, IP66, 19.2mm, SP-NO, Pmnt, Momentary, Illuminated Green LED, | Bulgin MPI002/28/GN/6
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
ColorGreen
Contact MaterialGold
MaterialStainless Steel
MountFront, Panel
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination ColorGreen
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Positions2
Operating Force12 N
Switch FunctionOff-Mom
TerminationTab
Throw ConfigurationSPST
Dimensions
Outside Diameter22 mm

Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/GN/6.

Electro Sonic
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Farnell
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-20.31%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin MPI002/28/GN/6.

Descriptions

Descriptions of Bulgin MPI002/28/GN/6 provided by its distributors.

Push Button Switch, IP66,19.2mm, SP-NO, Pmnt, Momentary, Illuminated Green LED, | Bulgin MPI002/28/GN/6
Illumination Colour = Green / Illumination Type = LED / Switch Material = Stainless Steel / Protection Rating = IP66 / Legend = Ring / Operating Force N = 12 / Contact Configuration = 1NO / Illumination Supply Voltage V = 6 / Termination Type = Quick Connect Terminal, 2.8 mm / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Length mm = 32.7 / Series = MPI / Switching Function = Momentary Function / Switch Colour = Metallic / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Flat Pushbutton
SWITCH, VR, RING ILLUM, GRN, SLDR, 6V; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MPI002 Series; Switch Operation: Momentary; Illumination Colour: Green; Switch Terminals: Quick Connect; Contact Current Max: 50mA; Contact Voltage AC Max: -; Operating Force: 12N; Contact Voltage DC Max: 24V; SVHC: No SVHC (27-Jun-2018); Contact Current DC Max: 50mA; Contact Resistance: 100mohm; Contact Voltage VDC: 24V; External Diameter: 22mm; External Length / Height: 32.7mm; IP / NEMA Rating: IP66; IP Rating: IP66; Insulation Resistance: 1000Mohm; LED Colour: Green; LED Voltage: 6V; Material: Stainless Steel; Operating Temperature Max: 70°C; Operating Temperature Min: -30°C; Panel Cutout Diameter: 19.2mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Technical Specifications

Physical
ColorGreen
Contact MaterialGold
MaterialStainless Steel
MountFront, Panel
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination ColorGreen
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Positions2
Operating Force12 N
Switch FunctionOff-Mom
TerminationTab
Throw ConfigurationSPST
Dimensions
Outside Diameter22 mm

Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/GN/6.

Electro Sonic
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Farnell
Datasheet20 pages20 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP66, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant