Bulgin MPI002/28/BL/6

Stainless Steel Illuminated Vandal Resistant Switch
Datasheet

Technical Specifications

Physical
ColorBlue
Contact MaterialGold
MaterialStainless Steel
MountFront, Panel
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination ColorBlue
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Force12 N
Switch FunctionOff-Mom
TerminationTab
Throw ConfigurationSPST
Dimensions
Outside Diameter22 mm

Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/BL/6.

Electro Sonic
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Farnell
Datasheet20 pages20 years ago

Inventory History

3 month trend:
-12.50%

Engineering Resources

View Evaluation kits and Reference designs for Bulgin MPI002/28/BL/6.

Descriptions

Descriptions of Bulgin MPI002/28/BL/6 provided by its distributors.

Stainless Steel Illuminated Vandal Resistant Switch
Push Button Switch, IP66,19.2mm, SP-NO, Panel Mount, Momentary, Illuminated Blue LED, | Bulgin MPI002/28/BL/6
Meter Push Illuminated |Bulgin Limited MPI002/28/BL/6
SWITCH, VR, RING ILLUM, BLUE, SLDR, 6V
SWITCH, VR, RING ILLUM, BLUE, SLDR, 6V; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: MPI002 Series; Switch Operation: Momentary; Illumination Colour: Blue; Switch Terminals: Quick Connect; Contact Current Max: 50mA; Contact Voltage AC Max: -; Operating Force: 12N; Contact Voltage DC Max: 24V; SVHC: No SVHC (27-Jun-2018); Contact Current DC Max: 50mA; Contact Resistance: 100mohm; Contact Voltage VDC: 24V; External Diameter: 22mm; External Length / Height: 32.7mm; IP / NEMA Rating: IP66; IP Rating: IP66; Insulation Resistance: 1000Mohm; LED Colour: Blue; LED Voltage: 6V; Material: Stainless Steel; Operating Temperature Max: 70°C; Operating Temperature Min: -30°C; Panel Cutout Diameter: 19.2mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN LTD
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • BulginEl+ElectronicComponents
  • BULGIN COMPONENTS PLC SWITCHES

Technical Specifications

Physical
ColorBlue
Contact MaterialGold
MaterialStainless Steel
MountFront, Panel
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Illumination ColorBlue
Insulation Resistance1 GΩ
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Operating Force12 N
Switch FunctionOff-Mom
TerminationTab
Throw ConfigurationSPST
Dimensions
Outside Diameter22 mm

Documents

Download datasheets and manufacturer documentation for Bulgin MPI002/28/BL/6.

Electro Sonic
Datasheet25 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages8 years ago
Farnell
Datasheet20 pages20 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP66, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant