TE Connectivity MPG406R

Switch Push Button 4PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MPG406R 408 Buy Now »
USD
23.73 21.35 17.91 17.91
Arrow
MPG406R 20 Buy Now »
USD
24.45 23.00 22.79 22.79 22.79
Avnet
MPG406R 0 ··
USD
30.13 29.47 23.89 23.89 23.89
Chip One Stop Japan 2
TYCO-0340922 413 Buy Now »
USD
29.40 29.40 24.70 19.70 19.70
TYCO-0064071 413 Buy Now »
USD
24.90 24.90 22.90 22.90 22.90
Digi-Key
450-1078-ND 49 Buy Now »
USD
26.90 26.90 23.82 19.98 19.98
Chip One Stop Global 3
C1S757100640718 408 Buy Now »
JPY
2980.00 2980.00 2440.00 1950.00 1950.00
C1S757103409228 408 Buy Now »
JPY
3240.00 3240.00 2440.00 1950.00 1950.00
C1S757106833310 408 Buy Now »
JPY
3550.00 2790.00 2790.00
Mouser
506-MPG406R 91 Buy Now »
USD
23.65 22.50 20.99 18.65 18.65
Allied Electronics 2
70155847 0 ··
USD
26.65 26.65 26.65
E5339513 408 Buy Now »
USD
26.00 26.00 26.00
Newark
61F758 0 ··
USD
25.58 24.34 22.70 19.22 19.22
TTI
MPG406R 0 ··
USD
24.02 24.02 24.02
Onlinecomponents.com
MPG406R 123 Buy Now »
USD
25.08 23.87 22.27 18.86 18.86
Master Electronics
MPG406R 81 ··
USD
25.08 23.87 22.27 18.86 18.86
Sager Electronics
5-1437567-8 75 Buy Now »
USD
17.30 17.30
PEI Genesis
MPG406R 0 ··
Farnell
1813636 0 ··
GBP
17.44 16.06 13.01 13.01 13.01
Electro Sonic
MPG406R 408 Buy Now »
USD
26.58 25.30 23.61 19.99 19.99
Avnet Europe
MPG406R 0 ··
EUR
17.63 16.38 16.38
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MPG406R 10 ··
Tencell
MPG406R 360 Buy Now »
USD
22.87 19.19 19.19
Abacus Technologies
MPG406R 549 ··
Heilind Electronics
AMP5-1437567-8 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MPG406R Contact ··
TransparentC
MPG406R Contact ··
XS Micro
MPG406R Contact ··

Descriptions

MPG406RMSPG SW PUSHBUTTON
PEI Genesis
MPG406R=(MSPG) SW PUSHBUTTON
TE Connectivity
MPG406R(MSPG) SW PUSHBUTTON
Heilind Electronics
Switch, Pushbutton; Panel Mount; 1000 V(RMS) (Min.); 6 A; Wire Lug; Thermoset
Allied Electronics
Switch Push Button 4PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Avnet
PUSHBUTTON SWITCH
Newark
Pushbutton Switches
North Star Micro
SWITCH, PUSH BUTTON, 4PDT
Farnell
MPG406R=(MSPG) SW PUSHBUTTON
Master Electronics
Alcoswitch; Pushbutton; Actuator Style: Cap - Supplied; Contact Configuration: 4PDT; Contact Rating: 6A; Operating Function: Momentary; Termination Type: Wire Lugs
Relay Specialties
SWITCH PUSHBUTTON 4PDT 6A 125V
Digi-Key
Pushbutton Switches 4PDT MOM WIRE LUG
Mouser
Switch Push Button 4PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Chip One Stop Global
MPG406R=(MSPG) SW PUSHBUTTON
Onlinecomponents.com
Switch Push Button 4PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Bulk
Verical
Switch Push Button 4PDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Bulk
Sager Electronics

Technical Specifications

Contact Current Rating 6 A
Contact Material Copper
Lifecycle Status Active
ELV Compliant Compliant
Contact Plating Gold Flash over Silver
Orientation Vertical
Actuator Type Button
Lead-Free Status Contains Lead
Mounting Type Panel
REACH SVHC Compliance No SVHC
Size-Length 22.58 mm
Size-Width 13 mm
Current Rating 6 A
Contacts Type 4PDT
Packaging Bulk
Insulation Resistance 1 GΩ
RoHS Compliant

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Farnell
Datasheet, Technical Drawing 3 pages 5 years ago
Datasheet 1 page 10 years ago
Datasheet 2 pages 11 years ago
Mouser
Datasheet 7 pages 12 years ago
Digi-Key
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 2 years ago
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 13 pages 12 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Jameco
Datasheet 8 pages 11 years ago
Onlinecomponents.com
Datasheet 13 pages 12 years ago
Datasheet 13 pages 12 years ago
Datasheet 13 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO MPG406R
TYCO ELECTRONICS MPG406R
TYC MPG406R
TE CONN MPG406R
TYCO ELECTRONICS CORPORATION MPG406R
TE CONNECTIVITY LTD MPG406R
TYCO ELEC MPG406R
TYCO ELECTRO MPG406R
TYCO ELECTRONICS CORP MPG406R
TYCO ELECTRONIC MPG406R
TYCO ELE MPG406R
TE CONNECT MPG406R
TYCO ELECT MPG406R
TE (Tyco) MPG406R
TE CONNECTIV MPG406R
TE CONNECTIVITY (TYCO) MPG406R
TYCO POWER SYSTEMS MPG406R
TE Connectivity / Circuit Prot MPG406R
TYCO ELECTRONICS HK LTD MPG406R
TE Connectivity / Circuit Protection MPG406R
TYCO INTERNATIONAL MPG406R
TE Connectivity Energy MPG406R
TE SENSOR SOLUTIONS MPG406R
TE Connectivity /CGS Brand MPG406R
TYCO ELECTRONICS LOGISTICS AG MPG406R
Tyco Electronics MPG406R
TE MPG406R
TE Connectivty MPG406R

Search for other parts like MPG406 »