TE Connectivity MPE206N

Switch Push Button ON OFF DPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
MPE206N 323 Buy Now »
USD
12.57 11.32 9.49 9.49
MPE206N 76 Buy Now »
USD
13.36 13.36 13.36 13.36
Avnet
MPE206N 0 ··
USD
12.94 8.22 8.22
Chip One Stop Japan
TYCO-0000284 323 Buy Now »
USD
13.00 12.80 12.20 8.61 8.61
Digi-Key
450-1072-ND 79 Buy Now »
USD
13.94 13.94 11.92 10.60 10.60
Chip One Stop Global
C1S757100002848 323 Buy Now »
JPY
1650.00 1620.00 1280.00 1280.00 1280.00
Mouser
506-MPE206N 84 Buy Now »
USD
13.10 12.85 11.78 11.18 11.18
Onlinecomponents.com
MPE206N 173 Buy Now »
USD
13.36 13.11 12.02 11.40 11.40
Newark
61F960 0 ··
USD
11.09 9.95 9.95
Master Electronics
MPE206N 131 ··
USD
13.36 13.11 12.02 11.40 11.40
Sager Electronics
4-1437567-4 0 ··
USD
9.51 8.40
Allied Electronics
E5270836 n/s Buy Now »
USD
12.68 12.68 12.68
PEI Genesis
MPE206N 0 ··
Electro Sonic
MPE206N 399 Buy Now »
USD
14.16 13.90 12.74 12.08 12.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
MPE206N 5 Buy Now »
USD
12.02 12.02 12.02 12.02 12.02
Tencell
MPE206N 288 Buy Now »
USD
11.75 11.75 11.75
Ralph's Elec.
MPE-206N 5 Buy Now »
Quest
MPE206N 0 ··
Abacus Technologies
MPE206N 470 ··
Relay Specialties
MPE206N 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
MPE206N Contact ··
XS Micro
MPE206N Contact ··

Descriptions

Switch Push Button ON OFF DPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount Bulk
Verical
Switch Push Button ON OFF DPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount
Chip One Stop Global
Pushbutton Switches DPDT PUSH ON/OFF
Mouser
Switch Push Button ON OFF DPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount
Avnet
PUSHBUTTON SWITCH
Newark
Switch Push Button ON OFF DPDT Plunger 6A 250VAC Alternate Contact Wire Lug Panel Mount Bulk
Sager Electronics
MPE206N=(MSPE) SW P/B WATERPRO
Master Electronics
MPE206N=(MSPE) SW P/B WATERPRO
TE Connectivity
SWITCH PUSHBUTTON DPDT 6A 125V
Digi-Key
MPE206N=(MSPE) SW P/B WATERPRO
Onlinecomponents.com
MPE206N=(MSPE) SW P/B WATERPRO, 4-1437567-4
Allied Electronics
Alcoswitch; Pushbutton; Actuator Style: Cap - Order Separately; Contact Configuration: DPDT; Contact Rating: 6A; Operating Function: Momentary; Termination Type: Wire Lugs
Relay Specialties
MPE206NMSPE SW P/B WATERPRO
PEI Genesis

Technical Specifications

Insulation Resistance 1 GΩ
Contact Plating Silver Gold Flash
Size-Width 13 mm
Lifecycle Status Active
ELV Compliant Compliant
Current Rating 6 A
RoHS Compliant
Size-Length 13 mm
Mounting Type Panel
Contact Current Rating 6 A
Orientation Vertical
Packaging Bulk
Contact Material Copper
Lead-Free Status Contains Lead
Contacts Type DPDT

Documents

TE Connectivity
Datasheet 6 pages 4 years ago
Technical Drawing 3 pages 5 years ago
Relay Specialties
Datasheet 7 pages 12 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 13 pages 12 years ago
Onlinecomponents.com
Datasheet 13 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO MPE206N
TYCO ELECTRONICS MPE206N
TYC MPE206N
TE CONN MPE206N
TYCO ELECTRONICS CORPORATION MPE206N
TE CONNECTIVITY LTD MPE206N
TYCO ELEC MPE206N
TYCO ELECTRO MPE206N
TYCO ELECTRONICS CORP MPE206N
TYCO ELECTRONIC MPE206N
TYCO ELE MPE206N
TE CONNECT MPE206N
TYCO ELECT MPE206N
TE (Tyco) MPE206N
TE CONNECTIV MPE206N
TE CONNECTIVITY (TYCO) MPE206N
TYCO POWER SYSTEMS MPE206N
TE Connectivity / Circuit Prot MPE206N
TYCO ELECTRONICS HK LTD MPE206N
TE Connectivity / Circuit Protection MPE206N
TYCO INTERNATIONAL MPE206N
TE Connectivity Energy MPE206N
TE SENSOR SOLUTIONS MPE206N
TE Connectivity /CGS Brand MPE206N
TYCO ELECTRONICS LOGISTICS AG MPE206N
Tyco Electronics MPE206N
TE MPE206N
TE Connectivty MPE206N

Search for other parts like MPE206 »