NXP Semiconductors MPC8313CZQADDC

MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray

Technical Specifications

Physical
Number of Pins516
Weight5.67084 g
Technical
Data Bus Width32 b
Frequency267 MHz
InterfaceI2C
Max Frequency133 MHz
Max Operating Temperature105 °C
Memory Size16 kB
Min Operating Temperature-40 °C
Number of Cores1
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters4
Operating Supply Voltage1 V
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313CZQADDC.

NXP Semiconductors
Datasheet99 pages15 years ago
Augswan
Datasheet7 pages9 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.7
$ 20.61
Stock
297,844
256,772
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
516
516
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
133 MHz
133 MHz
Interface
I2C
I2C
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MPC8313CZQADDC.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MPC8313CZQADDC provided by its distributors.

MPU MPC83xx RISC 32-Bit 0.09um 266MHz 1V/1.8V/2.5V/3.3V 516-Pin TEBGA Tray
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3
IC MPU MPC83XX 267MHZ 516PBGAPGE
Microprocessors - MPU 8313 REV2.2 PB NO EN EXT
POWERQUICC 32 BIT POWER ARCHITEC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Number of Pins516
Weight5.67084 g
Technical
Data Bus Width32 b
Frequency267 MHz
InterfaceI2C
Max Frequency133 MHz
Max Operating Temperature105 °C
Memory Size16 kB
Min Operating Temperature-40 °C
Number of Cores1
Number of I/Os32
Number of Programmable I/O32
Number of Timers/Counters4
Operating Supply Voltage1 V
RAM Size16 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8313CZQADDC.

NXP Semiconductors
Datasheet99 pages15 years ago
Augswan
Datasheet7 pages9 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago