NXP Semiconductors MPC8272VRMIBA

PowerQUICC, 32 Bit Power Arch, 266MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, 0 to 105C

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
MPC8272VRMIBA 35 Buy Now »
USD
34.90 34.90 34.90 34.90
Rochester Electronics
MPC8272VRMIBA 93 Buy Now »
USD
49.58 49.58 44.14 40.28 40.28
Mouser
841-MPC8272VRMIBA 40 Buy Now »
USD
35.49 35.49 35.49 35.49 35.49
Digi-Key
MPC8272VRMIBA-ND 0 ··
USD
35.50 35.50
Avnet
MPC8272VRMIBA 0 ··
Avnet Europe
MPC8272VRMIBA 40 Buy Now »
USD
33.65 33.65
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MPC8272VRMIBA 96 ··
Ewing Components
MPC8272VRMIBA 7,120 Send RFQ »
Abacus Technologies
MPC8272VRMIBA 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MPC8272VRMIBA Contact ··
USD
26.89 26.89 26.89

Descriptions

IC MPU MPC82XX 266MHZ 516BGA
Digi-Key
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
Avnet Europe
32-bit Communication Processors 266 MHz, 505.4 MIPS
Mouser
PowerQUICC, 32 Bit Power Arch, 266MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, 0 to 105C
Freescale Semiconductor
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray
Verical
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
Avnet
IC MPU POWERQUICC II 516-PBGA - MPC8272VRMIBA
iiiC

Technical Specifications

Supply Voltage (DC) 1.5 V
Packaging Tray
Mounting Type Surface Mount
RoHS Compliant
RAM Memory Size 4.096 kB
Lifecycle Status Active
Number of I/O Pins 14
Power Dissipation 1 W
Clock Speed 266 MHz (max)
Lead-Free Status Lead Free
Halogen Free Status Halogen Free

Documents

Future Electronics
Datasheet 61 pages 12 years ago
Datasheet 60 pages 12 years ago
Mouser
Datasheet 60 pages 12 years ago
Freescale Semiconductor
Technical Drawing 2 pages 3 years ago
Digi-Key
Datasheet 2 pages 9 years ago
iiiC
Datasheet 2 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 5 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 4 years ago

Alternate Names

PHILIPS MPC8272VRMIBA
NXP MPC8272VRMIBA
PHIL MPC8272VRMIBA
PHILLIPS MPC8272VRMIBA
PHI MPC8272VRMIBA
PHILIPS/NXP MPC8272VRMIBA
PHILIP MPC8272VRMIBA
NXP SEMI MPC8272VRMIBA
PHILIPS SEMICONDUCTORS MPC8272VRMIBA
Philips Semiconductor MPC8272VRMIBA
PHILPS MPC8272VRMIBA
PHILIPS SEMI MPC8272VRMIBA
NXP/PHILIPS MPC8272VRMIBA
NXP SEMICONDUCTOR MPC8272VRMIBA
PHILIPS COMPONENTS MPC8272VRMIBA
PHL MPC8272VRMIBA
PHLIPS MPC8272VRMIBA
PHILIPS ECG MPC8272VRMIBA
PHILL MPC8272VRMIBA
Philips Semiconducto MPC8272VRMIBA
PHILLIP MPC8272VRMIBA
PHILI MPC8272VRMIBA
PHIL/SIG MPC8272VRMIBA
PHILTPS MPC8272VRMIBA
ERO MPC8272VRMIBA
Philips Semiconductors MPC8272VRMIBA
NXP Semiconductors NV MPC8272VRMIBA
NXP MPC8272VRMIBA

Search for other parts like MPC8272 »