See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MPB80-3000 Contact ··

Technical Specifications

Power Rating 80 W
Weight 362.873896 g
Mounting Type Chassis
Output Voltage 5 V 12 V
Size-Length 127 mm
RoHS Non-Compliant
Number of Outputs 3
Size-Height 33.02 mm
Size-Width 76.2 mm
Lead-Free Status Contains Lead

Documents

Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 4 pages 13 years ago
Digi-Key
Datasheet 4 pages 14 years ago
Future Electronics
Datasheet 4 pages 8 years ago
Onlinecomponents.com
Datasheet 4 pages 8 years ago

Images

Alternate Names

IPD MPB80-3000
POW1 MPB80-3000
P-ONE MPB80-3000
POWR MPB80-3000
POWER-ONE INC MPB80-3000
POWER-1 MPB80-3000
POWER-ONE (VA) MPB80-3000
POWR_ONE MPB80-3000

Search for other parts like MPB80 »