TE Connectivity / Alcoswitch MPA103B

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MPA103B 8 Buy Now »
USD
7.22 3.61 3.61 3.61 3.61

Technical Specifications

Orientation Vertical
Contact Material Copper
RoHS Non-Compliant
Lead-Free Status Contains Lead
Contacts Type SPST
Size-Diameter 11.7 mm
Mounting Type Lug Panel
Insulation Resistance 1 GΩ
Contact Current Rating 3 A
Actuator Type Button
Current Rating 500 mA
Contact Plating Silver

Documents

Allied Electronics
Datasheet 2 pages 11 years ago
Mouser
Datasheet 6 pages 12 years ago
Digi-Key
Datasheet 1 page 16 years ago
Onlinecomponents.com
Datasheet 6 pages 12 years ago

Images

Alternate Names

TYCO ELECTRONICS ALCOSWITCH MPA103B
ALCOSWITCH / TYCO MPA103B
TE Connectivity / Alcoswitch Brand MPA103B
Alcoswitch/Tyco Electronics MPA103B
Tyco / Alco Switch MPA103B
TE CONNECTIVITY/ALCOSWITC MPA103B
TYCO ELECTRONICS ALCOSWITCH (VA) MPA103B
TYCO-ALCO MPA103B
TE CONNECTIVITY ALCOSWITCH (VA) MPA103B
Alcoswitch (Tyco Div - Alcoswitch) MPA103B
TE CONNECTIVITY ALCOSWITCH SWITCHES MPA103B
ALCOSWITCH/SOLD TO TYCO MPA103B
TE Connectivity / Alcoswi MPA103B

Search for other parts like MPA103 »