Caddock MP925-10.0K-1%

Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 25 W;Tol 1%;Radial;TO-220;Heat Sink

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MP925-10.0KF-ND 2,092 Buy Now »
USD
4.58 4.14 3.08 2.22 2.11
Mouser
684-MP925-10K 2,955 Buy Now »
USD
4.04 3.23 2.66 2.47 2.40
Newark
02H2367 0 ··
USD
6.15 5.94 5.94
Allied Electronics
70089587 47 Buy Now »
USD
3.84 3.65 2.65 2.65 2.65
element14 APAC
4956930 0 ··
CNY
30.10 30.10 30.10 30.10 30.10
RS Components
3778295 4 Buy Now »
GBP
3.15 2.66 2.04 1.92 1.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
MP925-10.0K-1% 30 ··
USD
2.51 2.51 2.51 2.51 2.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MP925-10.0K-1% Contact ··

Descriptions

RES 10K OHM 25W 1% TO220
Digi-Key
RESISTOR 25W 10K 1%
RS Components
Power Resistor; Power Rating:25W; Resistance:10kohm; Resistance Tolerance:± 1%; Series:MP900; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Thick Film; Voltage Rating:500V ;RoHS Compliant: Yes
Newark
Resistor;Thick Film;Res 10 Kilohms;Pwr-Rtg 25 W;Tol 1%;Radial;TO-220;Heat Sink
Allied Electronics

Technical Specifications

Size-Width 10.414 mm
Resistance 10 kΩ
Case / Package / Footprint TO-220
Size-Thickness 3.175 mm
Power Rating 25 W
Lead-Free Status Lead Free
Size-Height 16.26 mm
Size-Length 10.41 mm
Lead Length 12.7 mm
Resistance Tolerance ±1%
Number of Pins 2
Packaging Tube
Mounting Type Through Hole
RoHS Compliant
Voltage Rating (DC) 500 V

Documents

Newark
Datasheet 2 pages 12 years ago
element14
Datasheet 2 pages 12 years ago
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 2 pages 12 years ago

Images

Alternate Names

CADDOCK ELECTRONICS MP925-10.0K-1%
CAD MP925-10.0K-1%
CADDOCK ELECTRONICS INC MP925-10.0K-1%
CADDOCK ELEC MP925-10.0K-1%
CADDOCK ELECT MP925-10.0K-1%
CADDOCK ELECTR MP925-10.0K-1%
CADDOCK ELECTRO MP925-10.0K-1%
CADDOCK ELECTRONICS INC (VA) MP925-10.0K-1%
CADDOCK ELECTRONICSINCSHENZHEN EBG LTD MP925-10.0K-1%
CADDOCKELECTRONICSINCORPORATED MP925-10.0K-1%
CADDOK MP925-10.0K-1%
CADDOCK ELECTRONIC MP925-10.0K-1%
CADDOCKE MP925-10.0K-1%

Search for other parts like MP925 »