Caddock MP915-5.00-1%

Resistor;Thick Film;Res 5 Ohms;Pwr-Rtg 15 W;Tol 1%;Radial;TO-126;Heat Sink

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MP915-5.00F-ND 1,891 Buy Now »
USD
3.98 3.60 2.68 1.93 1.84
Newark
02H2363 45 Buy Now »
USD
4.80 4.80 3.54 3.38 3.38
Mouser
684-MP915-5 871 Buy Now »
USD
3.56 2.85 2.35 2.19 2.13
Allied Electronics
70089554 112 Buy Now »
USD
3.37 3.20 2.32 2.32 2.32
Farnell
1612029 52 Buy Now »
GBP
6.52 3.72 2.01 1.71 1.71
element14 APAC
1612029 75 Buy Now »
SGD
5.07 3.96 3.24 3.06 3.06
RS Components
3204738 484 Buy Now »
GBP
1.71 1.68 1.63 1.60 1.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MP915-5.00-1% 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MP915-5.00-1% Contact ··

Descriptions

Caddock thick film resistor 5R 15W
RS Components
RESISTOR, 5.00 OHM; Resistance:5ohm; Resistance Tolerance:1%; Power Rating:15W; Voltage Rating:200V; Series:MP900; Temperature Coefficient:+ 80, -20ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:TO-126; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Package / Case:TO-126; Operating Temperature Range:-55°C to +150°C
Farnell
RES 5 OHM 15W 1% TO126
Digi-Key
RESISTOR, 5.00 OHM; Resistance:5ohm; Resistance Tolerance:± 1%; Power Rating:15W; Voltage Rating:200V; Series:MP900; Temperature Coefficient:+80, -20ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:TO-126; No. of Pins:2; Operating Temperature Range:-55°C to +150°C; Package / Case:TO-126
element14 APAC
Resistor;Thick Film;Res 5 Ohms;Pwr-Rtg 15 W;Tol 1%;Radial;TO-126;Heat Sink
Allied Electronics
Power Resistor; Power Rating:15W; Resistance:5ohm; Resistance Tolerance:± 1%; Series:MP900; Operating Temperature Range:-55°C to +150°C; Resistor Element Material:Thick Film; Voltage Rating:200V ;RoHS Compliant: Yes
Newark

Technical Specifications

Lead Length 11.43 mm
Lead-Free Status Lead Free
Packaging Tube
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 11.18 mm
Resistance 5 Ω
Power Rating 15 W
Number of Pins 2
Voltage Rating (DC) 200 V
Size-Thickness 2.794 mm
Size-Length 8.12 mm
Size-Width 8.128 mm
Mounting Type Through Hole
Resistance Tolerance ±1%
Case / Package / Footprint TO-126

Documents

Newark
Datasheet 2 pages 12 years ago
element14
Datasheet 2 pages 12 years ago
Farnell
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 2 pages 12 years ago

Images

Alternate Names

CADDOCK ELECTRONICS MP915-5.00-1%
CAD MP915-5.00-1%
CADDOCK ELECTRONICS INC MP915-5.00-1%
CADDOCK ELEC MP915-5.00-1%
CADDOCK ELECT MP915-5.00-1%
CADDOCK ELECTR MP915-5.00-1%
CADDOCK ELECTRO MP915-5.00-1%
CADDOCK ELECTRONICS INC (VA) MP915-5.00-1%
CADDOCK ELECTRONICSINCSHENZHEN EBG LTD MP915-5.00-1%
CADDOCKELECTRONICSINCORPORATED MP915-5.00-1%
CADDOK MP915-5.00-1%
CADDOCK ELECTRONIC MP915-5.00-1%
CADDOCKE MP915-5.00-1%

Search for other parts like MP915 »