Caddock MP915-0.33-1%

Thick Film Resistors 0.33 ohm 15W 1% TO-126 PKG PWR FILM
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-126-2
MountThrough Hole
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation15 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating15 W
Resistance330 mΩ
Temperature Coefficient200 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating200 V
Dimensions
Height11.43 mm
Lead Diameter640 µm
Lead Pitch5.08 mm
Length8.128 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Caddock MP915-0.33-1%.

Factory Futures
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-8.49%

Engineering Resources

View Evaluation kits and Reference designs for Caddock MP915-0.33-1%.

Related Parts

Descriptions

Descriptions of Caddock MP915-0.33-1% provided by its distributors.

Thick Film Resistors 0.33 ohm 15W 1% TO-126 PKG PWR FILM
RES 0.33 OHM 1% 15W TO126

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • CADDOCK ELECTRONICS
  • Caddock Electronics Inc
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Technical Specifications

Physical
Case/PackageTO-126-2
MountThrough Hole
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation15 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating15 W
Resistance330 mΩ
Temperature Coefficient200 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating200 V
Dimensions
Height11.43 mm
Lead Diameter640 µm
Lead Pitch5.08 mm
Length8.128 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Caddock MP915-0.33-1%.

Factory Futures
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant