Caddock MP821-0.10-1%

Resistor, Fixed, Power, 1%, 0.1 Ohms, 20 W, TO-220, TH, Heat Sink | Caddock MP821-0.10-1%
Datasheet

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating20 W
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
TerminationRadial, Solder
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.45 mm
Height14.73 mm
Lead Diameter810 µm
Lead Length13.7 mm
Lead Pitch5.08 mm
Length10.16 mm
Thickness4.44 mm
Width4.445 mm

Documents

Download datasheets and manufacturer documentation for Caddock MP821-0.10-1%.

Burklin Elektronik
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-2.23%

Engineering Resources

View Evaluation kits and Reference designs for Caddock MP821-0.10-1%.

Related Parts

Descriptions

Descriptions of Caddock MP821-0.10-1% provided by its distributors.

Resistor, Fixed, Power, 1%, 0.1 Ohms, 20 W, TO-220, TH, Heat Sink | Caddock MP821-0.10-1%
Power metal film resistor, 100 mΩ, 20 W, ±1 %
Thick Film Resistors 0.1 ohm 20W 1% TO-220 NON INDUCTIVE
RESISTOR, CURRENT SENSE, 0.1OHM, 20W, 1%; RESISTOR, CURRENT SENSE, 0.1OHM, 20W, 1%; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:20W; Voltage Rating:300V; Temperature Coefficient:0, + 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220

Manufacturer Aliases

Caddock has several brands around the world that distributors may use as alternate names. Caddock may also be known as the following names:

  • CADDOCK ELECTRONICS
  • Caddock Electronics Inc
  • CAD
  • CADDOCK ELEC
  • CADDOCK ELECT
  • CADDOCK ELECTR
  • CADDOCK ELECTRO
  • CADDOCK ELECTRONICS INC (VA)
  • BREL International
  • CADDOCK ELECTRONICSINCSHENZHEN EBG LTD
  • CADDOCKELECTRONICSINCORPORATED
  • CADDOK
  • CADDOCK ELCTRON
  • C&D Technologies Inc
  • CADDOCK ELECTRONIC
  • CADDOCKE

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating20 W
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
TerminationRadial, Solder
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Depth4.45 mm
Height14.73 mm
Lead Diameter810 µm
Lead Length13.7 mm
Lead Pitch5.08 mm
Length10.16 mm
Thickness4.44 mm
Width4.445 mm

Documents

Download datasheets and manufacturer documentation for Caddock MP821-0.10-1%.

Burklin Elektronik
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant