Monolithic Power Systems MP6400DJ-30-LF-Z

Processor Supervisor 2.79V 3V 6-Pin TSOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Power Dissipation570 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Voltages Monitored1
ResetActive Low
Threshold Voltage2.79 V
TypeSimple Reset/Power-On Reset
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP6400DJ-30-LF-Z.

Monolithic Power Systems
Datasheet12 pages2 years ago
SHENGYU ELECTRONICS
Datasheet12 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Monolithic Power Systems MP6400DJ-30-LF-Z.

Related Parts

Descriptions

Descriptions of Monolithic Power Systems MP6400DJ-30-LF-Z provided by its distributors.

Processor Supervisor 2.79V 3V 6-Pin TSOT-23 T/R
low quiescent current programmable-delay supervisory circuit Reset Voltage can be Preset or Adjustable
IC SUPERVISOR 1 CHANNEL TSOT23-6

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MONOLITHIC POWER
  • MPS
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolith Semiconductor Inc
  • MONOLTHIC PO
  • MONOLITHIC POWER SYS
  • MPS - MONO
  • MONOLITHIC POWER SYTEMS
  • MPS(MONOLI
  • MONOLYTHIC POWER SYSTEMS
  • Monolithic Memories Inc
  • MONOLI
  • MONOLITHIC PWR
  • MONOLITHICS POWER SYSTEMS
  • Monolitic Power Systems
  • MONOLITHIPC POWER SYSTEMS

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Operating Temperature85 °C
Max Power Dissipation570 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Voltages Monitored1
ResetActive Low
Threshold Voltage2.79 V
TypeSimple Reset/Power-On Reset
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP6400DJ-30-LF-Z.

Monolithic Power Systems
Datasheet12 pages2 years ago
SHENGYU ELECTRONICS
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant