STMicroelectronics MP45DT02

Mic Omni-Directional -26dB 3.6V Rectangular Solder Pad

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
ShapeRectangular, Square
Technical
DirectionOmnidirectional
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.64 V
Operating Supply Current650 µA
Output TypeDigital
PackagingCut Tape
TerminationSolder
Voltage Rating3.6 V
Dimensions
Depth1.375 mm
Height1.38 mm
Length4.72 mm
Width3.76 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MP45DT02.

Newark
Datasheet16 pages11 years ago
Datasheet15 pages11 years ago
STMicroelectronics
Datasheet15 pages11 years ago
Datasheet15 pages8 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet16 pages7 years ago
Datasheet15 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MP45DT02.

Descriptions

Descriptions of STMicroelectronics MP45DT02 provided by its distributors.

Mic Omni-Directional -26dB 3.6V Rectangular Solder Pad
STMICROELECTRONICS - MP45DT02 - SENSOR, ACOUSTIC, 120DBSPL,6HLGA
MEMS audio sensor omnidirectional digital microphone
MEMS Microphones MEMS Audio Sensor Omni MIC 120dBSPL
MIC MEMS DIGITAL PDM OMNI -26DB
SENSOR, ACOUSTIC, 120DBSPL, 6HLGA; IC Function:Microphone; Brief Features:Low Power Consumption, 120dBSPL Acoustic, Omnidirectional Sensitivity; Supply Voltage Range:1.64V to 3.6V; Operating Temperature Range:-30°C to +85°C; Digital IC Case Style:LGA; No. of Pins:6; MSL:MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
ShapeRectangular, Square
Technical
DirectionOmnidirectional
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage1.64 V
Operating Supply Current650 µA
Output TypeDigital
PackagingCut Tape
TerminationSolder
Voltage Rating3.6 V
Dimensions
Depth1.375 mm
Height1.38 mm
Length4.72 mm
Width3.76 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MP45DT02.

Newark
Datasheet16 pages11 years ago
Datasheet15 pages11 years ago
STMicroelectronics
Datasheet15 pages11 years ago
Datasheet15 pages8 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet16 pages7 years ago
Datasheet15 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant