NXP Semiconductors MP3V5010DP

Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Weight2.222886 g
Technical
Accuracy5 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Pressure10.875 PSI
Max Supply Voltage3.3 V
Max Supply Voltage (DC)3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current7 mA
Operating Supply Current7 mA
Operating Supply Voltage3 V
Output TypeAnalog, Analog Voltage
Output Voltage2.94 V
Port StyleBarbed
Pressure TypeDifferential
Response Time1 ms
Schedule B8542390000
TerminationPCB
Dimensions
Height9.91 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5010DP.

Future Electronics
Datasheet12 pages16 years ago
Freescale Semiconductor
Datasheet12 pages16 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet24 pages11 years ago
Datasheet18 pages20 years ago
element14
Datasheet23 pages16 years ago

Inventory History

3 month trend:
-17.91%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MP3V5010DP.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MP3V5010DP provided by its distributors.

Pressure Sensor 0.1V to 3.1V 0kPa to 10kPa Differential 8-Pin Case 1351-01 Tray
Pressure Sensor, 3V, 0/10Kpa, Sop 8, Dual Port Rohs Compliant: Yes
Piezoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 0.1-3.1V, Square, Surface Mount
MP3V5010 Series 10kPa 3.3V ±5% Integrated Silicon Pressure Sensor - SOP-8
Pressure Type = Differential / Operating Pressure = 0 ... 10 kPa / Supply Current mA = 10 / Output Type = Analogue / Output Voltage V = 2.94 / Accuracy % = 5 / Sensitivity = 270 mV/kPa / Port Type = Dual Radial Barbed / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOP / Pins = 8 / Mounting Type = SMD / Packaging = Tray / Length mm = 12.06 / Width mm = 12.06 / Height mm = 7.62 / Pressure Media = Dry Air / Source Current uA = 100

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP3V5010DP.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Weight2.222886 g
Technical
Accuracy5 %
Ambient Temperature Range High125 °C
Max Operating Temperature125 °C
Max Pressure10.875 PSI
Max Supply Voltage3.3 V
Max Supply Voltage (DC)3.3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Min Supply Voltage (DC)2.7 V
Nominal Supply Current7 mA
Operating Supply Current7 mA
Operating Supply Voltage3 V
Output TypeAnalog, Analog Voltage
Output Voltage2.94 V
Port StyleBarbed
Pressure TypeDifferential
Response Time1 ms
Schedule B8542390000
TerminationPCB
Dimensions
Height9.91 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MP3V5010DP.

Future Electronics
Datasheet12 pages16 years ago
Freescale Semiconductor
Datasheet12 pages16 years ago
Technical Drawing2 pages10 years ago
Newark
Datasheet24 pages11 years ago
Datasheet18 pages20 years ago
element14
Datasheet23 pages16 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages11 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago