Monolithic Power Systems MP2615GQ-P

MP2615 Series 4.75 - 18 V 2 A 1 or 2 Cell Li-ion Battery Charger - QFN-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Battery Pack Voltage8.4 V
Fault ProtectionOver Current, Over Temperature
Max Charge Current2 A
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Output Current2 A
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2615GQ-P.

Monolithic Power Systems
Datasheet21 pages2 years ago
SHENGYU ELECTRONICS
Datasheet21 pages10 years ago

Inventory History

3 month trend:
+2.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Monolithic Power Systems MP2615GQ-P.

Related Parts

Descriptions

Descriptions of Monolithic Power Systems MP2615GQ-P provided by its distributors.

MP2615 Series 4.75 - 18 V 2 A 1 or 2 Cell Li-ion Battery Charger - QFN-16
2A 1-Cell to 2-Cell Li-Ion Battery Charger in a QFN-16 (3mmx3mm) Package
Batt Charger, 4.2V, -40 To 85Deg C; Battery Type:Li-Ion, Li-Pol; Input Voltage:18V; Battery Charge Voltage:4.2V; Charge Current:2A; Ic Case/Package:Qfn; No. Of Pins:16Pins; No. Of Cells:2Cells; Operating Temperature Min:-40°C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2615GQ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MONOLITHIC POWER
  • MPS
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolith Semiconductor Inc
  • MONOLTHIC PO
  • MONOLITHIC POWER SYS
  • MPS - MONO
  • MONOLITHIC POWER SYTEMS
  • MPS(MONOLI
  • MONOLYTHIC POWER SYSTEMS
  • Monolithic Memories Inc
  • MONOLI
  • MONOLITHIC PWR
  • MONOLITHICS POWER SYSTEMS
  • Monolitic Power Systems
  • MONOLITHIPC POWER SYSTEMS

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins16
Technical
Battery Pack Voltage8.4 V
Fault ProtectionOver Current, Over Temperature
Max Charge Current2 A
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Output Current2 A
Output Voltage4.2 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2615GQ-P.

Monolithic Power Systems
Datasheet21 pages2 years ago
SHENGYU ELECTRONICS
Datasheet21 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant