Monolithic Power Systems MP2459GJ

Switching Regulator, Current-mode, 1.5A, 580kHz Switching Freq-Max, PDSO6
Production

Price and Stock

Technical Specifications

Technical
Max Duty Cycle93.5 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation568 mW
Max Supply Voltage55 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current730 µA
Number of Outputs1
Output Current500 mA
Switching Frequency480 kHz
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2459GJ.

Monolithic Power Systems
Datasheet15 pages2 years ago
Upverter
Datasheet14 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Monolithic Power Systems MP2459GJ.

Descriptions

Descriptions of Monolithic Power Systems MP2459GJ provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 580kHz Switching Freq-Max, PDSO6
0.5A 55V 480kHz Step-Down Converter in a TSOT23-6
55V,500mA,480KHz,non-sync Buck for Metering

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MONOLITHIC POWER
  • MPS
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolith Semiconductor Inc
  • MONOLTHIC PO
  • MONOLITHIC POWER SYS
  • MPS - MONO
  • MONOLITHIC POWER SYTEMS
  • MPS(MONOLI
  • MONOLYTHIC POWER SYSTEMS
  • Monolithic Memories Inc
  • MONOLI
  • MONOLITHIC PWR
  • MONOLITHICS POWER SYSTEMS
  • Monolitic Power Systems
  • MONOLITHIPC POWER SYSTEMS

Technical Specifications

Technical
Max Duty Cycle93.5 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation568 mW
Max Supply Voltage55 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current730 µA
Number of Outputs1
Output Current500 mA
Switching Frequency480 kHz
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2459GJ.

Monolithic Power Systems
Datasheet15 pages2 years ago
Upverter
Datasheet14 pages9 years ago