Cherry MP201802

Sensor; 100 VDC (Max.) (Switching); 0.2A (Max.) (Switching); -40 to 105 degC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CH406-ND 699 Buy Now »
USD
6.05 5.80 4.79 3.53 3.35
Mouser
540-MP201802 545 Buy Now »
USD
5.79 5.04 4.03 3.46 3.46
Allied Electronics
70207648 410 Buy Now »
USD
3.86 3.79 3.35 3.31 3.31
Sager Electronics
MP201802 0 ··
USD
3.90 3.90 3.78 3.58 3.58
Future Electronics
MP201802 0 ··
USD
3.67 3.30 3.30
element14 APAC
2118372 692 Buy Now »
CNY
36.35 31.61 25.29 25.29 25.29
Farnell
2118372 48 Buy Now »
EUR
6.75 6.75 5.65 5.34 5.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MP201802 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MP201802 Contact ··
XS Micro
MP201802 Contact ··
TransparentC
MP201802 Contact ··

Descriptions

Sensor; 100 VDC (Max.) (Switching); 0.2A (Max.) (Switching); -40 to 105 degC
Allied Electronics
Proximity Sensor Magnetic NC 2-Pin
Sager Electronics
PROXIMITY SENSOR
element14 APAC
Magnetic Proximity Sensors SPST-N/C FLANGE MNT
Mouser
PROXIMITY SENSOR
Farnell
SWITCH MAGN REED SPST 3W 175V
Digi-Key
M2718 Series 3 W 200 V 0.2 A SPST-NC Reed Based Magnetic Position Sensor
Future Electronics

Technical Specifications

Voltage Rating (DC) 100 V
Lead-Free Status Lead Free
Contacts Type SPST-NC
Packaging Bulk
Size-Length 23.0124 mm
Insulation Material PVC
Mounting Type Chassis
Wire Gauge 24 AWG
Rise Time 1 ms
RoHS Compliant
Supply Voltage (DC) 100 V
Size-Width 13.97 mm
Supply Current 200 mA
Current Rating 2 A

Documents

Digi-Key
Datasheet 1 page 11 years ago
element14
Datasheet 1 page 7 years ago
Arrow
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 13 years ago
Future Electronics
Datasheet 1 page 3 years ago
Mouser
Datasheet 1 page 13 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago

Images

Alternate Names

CHERRY ELECTRICAL PRODUCTS MP201802
Cherry Electrical MP201802
CHERRY SWITCH MP201802
CHRY MP201802
CHY MP201802
CHERRY ELECTRIC MP201802
CHERRY CORP MP201802
CHS MP201802
Commonwealth Sprague Capacitor MP201802
CHERRY AMERICAS MP201802
CHERRY SWITCHES MP201802
CHERRY ELECTRICAL PRODUCT MP201802
CHERRY AMERICAS LLC MP201802
CHERRY CORPORAT MP201802
CHERRY ELECTRIC PROD MP201802
Cherry Electrical Products/Electronics MP201802
CHERRY CORPORATION MP201802
CHERRY SEMICONDUCTOR CORP MP201802
Cherry CyMotion Expert MP201802

Search for other parts like MP201802 »