Cherry MP200701

Sensor; 175 VDC (Max.) (Switching); 0.5A (Max.); -40 to 105 degC; Aluminum

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CH410-ND 3,293 Buy Now »
USD
11.02 10.54 8.86 6.56 6.23
Verical 2
MP200701 100 Buy Now »
USD
6.91 6.16 6.16 6.16
MP200701 949 Buy Now »
USD
7.38 6.79 6.79 6.79
Arrow
MP200701 100 Buy Now »
USD
6.96 6.70 6.15 6.07 6.04
Chip One Stop Japan
CHER-0004056 1,273 Buy Now »
USD
10.20 10.20 9.12 8.24 8.24
Mouser
540-MP200701 302 Buy Now »
USD
9.57 9.09 7.41 6.45 6.45
Chip One Stop Global
C1S143200040565 949 Buy Now »
JPY
1020.00 1020.00 905.00 905.00 905.00
Sager Electronics
MP200701 914 Buy Now »
USD
7.39 7.39 7.18 6.79 6.79
Future Electronics
MP200701 0 ··
USD
6.66 6.25 6.25
Allied Electronics
70207652 710 Buy Now »
USD
7.33 7.20 6.37 6.14 6.14
element14 APAC
2118511 66 Buy Now »
CNY
62.43 59.20 48.33 48.33 48.33
RS Components
7659347 2 Buy Now »
AUD
17.05 17.05 17.05 17.05 17.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
MP200701 21 Buy Now »
USD
5.33 5.33 5.33 5.33 5.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MP200701 Contact ··
XS Micro
MP200701 Contact ··
TransparentC
MP200701 Contact ··

Descriptions

Sensor; 175 VDC (Max.) (Switching); 0.5A (Max.); -40 to 105 degC; Aluminum
Allied Electronics
Proximity Sensor Magnetic NO 2-Pin
Verical
Proximity Sensor Magnetic NO 2-Pin
Chip One Stop Global
SWITCH MAGN REED SPST 175V
Digi-Key
Magnetic Proximity Sensors SPST-N/O THREADED
Mouser
M2700 Series 10 W 200 V 0.5 A SPST-NO Reed Based Magnetic Position Sensor
Future Electronics
Position sensor Reed 15/32-32 NO leads
RS Components
PROXIMITY SENSOR; Sensor Housing:Cylindr; PROXIMITY SENSOR; Sensor Housing:Cylindrical; Output Current:500mA; Leaded Process Compatible:No; Output Type:Relay; Peak Reflow Compatible (260 C):No; Sensing Range Max:12.7mm; Sensor Input:Magnetic; Sensor Output:SPST-NO
element14 APAC
Proximity Sensor Magnetic NO 2-Pin
Sager Electronics

Technical Specifications

Supply Voltage (DC) 24 V
Lead-Free Status Lead Free
Housing Material Aluminum
Packaging Bulk
Size-Length 25.4 mm
Mounting Type Panel
Insulation Material PVC
Wire Gauge 24 AWG
Current Rating 5 A
Rise Time 600 µs
Voltage Rating (DC) 175 V
Contacts Type SPST-NO
Output Current 500 mA
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 1 page 5 years ago
Datasheet 1 page 3 years ago
element14
Datasheet 24 pages
Datasheet 24 pages 7 years ago
Datasheet 28 pages 6 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 13 years ago
Datasheet 1 page 11 years ago
Newark
Datasheet 1 page 13 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago

Images

Alternate Names

CHERRY ELECTRICAL PRODUCTS MP200701
Cherry Electrical MP200701
CHERRY SWITCH MP200701
CHRY MP200701
CHY MP200701
CHERRY ELECTRIC MP200701
CHERRY CORP MP200701
CHS MP200701
Commonwealth Sprague Capacitor MP200701
CHERRY AMERICAS MP200701
CHERRY SWITCHES MP200701
CHERRY ELECTRICAL PRODUCT MP200701
CHERRY AMERICAS LLC MP200701
CHERRY CORPORAT MP200701
CHERRY ELECTRIC PROD MP200701
Cherry Electrical Products/Electronics MP200701
CHERRY CORPORATION MP200701
CHERRY SEMICONDUCTOR CORP MP200701
Cherry CyMotion Expert MP200701

Search for other parts like MP200701 »