3M MP2-SP10-51P1-TG30

15020079909 MP2-SP10-51P1-TG30=MP2/SKT/PWR/10P/5R/PRFT/3.53MM/30AU

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating6.5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions10
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23 mm
Length11.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for 3M MP2-SP10-51P1-TG30.

Alternate Parts

Price @ 1000
$ 4.326
$ 4.326
Stock
1
3,998
3,998
Authorized Distributors
0
7
7
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
10
10
10
Number of Rows
5
5
5
Mount
Edge, Through Hole
Edge, Through Hole
Edge, Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Polymer
Polymer
Polymer

Engineering Resources

View Evaluation kits and Reference designs for 3M MP2-SP10-51P1-TG30.

Descriptions

Descriptions of 3M MP2-SP10-51P1-TG30 provided by its distributors.

15020079909 MP2-SP10-51P1-TG30=MP2/SKT/PWR/10P/5R/PRFT/3.53MM/30AU
Conn Hard Metric SKT 10Power POS 2mm Press Fit RA Thru-Hole
CONN PWR SOCKET 2-FB 10POS 5ROW

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating6.5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions10
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Depth23 mm
Length11.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for 3M MP2-SP10-51P1-TG30.

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago