3M MP2-S048-41M1-C-TG30

Conn Socket 2-FB 48POS 4ROW

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions48
Number of Rows4
TerminationSolder
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M MP2-S048-41M1-C-TG30.

Engineering Resources

View Evaluation kits and Reference designs for 3M MP2-S048-41M1-C-TG30.

Descriptions

Descriptions of 3M MP2-S048-41M1-C-TG30 provided by its distributors.

CONN SOCKET 2-FB 48POS 4ROW

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
Housing MaterialPolymer
MountEdge, Through Hole
Technical
Connector TypeReceptacle
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions48
Number of Rows4
TerminationSolder
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M MP2-S048-41M1-C-TG30.

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago