3M MP2-HS048-41

Metpak 2-FB Shouldered Header 2 Mm Pack Plane, Rear Plug

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Number of Positions48
Number of Rows4
PackagingBulk
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M MP2-HS048-41.

Engineering Resources

View Evaluation kits and Reference designs for 3M MP2-HS048-41.

Descriptions

Descriptions of 3M MP2-HS048-41 provided by its distributors.

METPAK 2-FB SHOULDERED HEADER 2 MM PACK PLANE,REAR PLUG
15030202210 MP2-HS048-41=MP2/HDRSHRD/48P/4R/3.50MM
CONN SHROUD 48POS PCB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15030202210

Technical Specifications

Physical
MountThrough Hole
Technical
Number of Positions48
Number of Rows4
PackagingBulk
Dimensions
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M MP2-HS048-41.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago