Monolithic Power Systems MP1497DJ-LF-P

Switching Voltage Regulators 2A 16V 500kHz Sync Step-Down Converter
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-8
MountSurface Mount
Technical
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Voltage13 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage16 V
Switching Frequency500 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1497DJ-LF-P.

Monolithic Power Systems
Datasheet15 pages2 years ago
SHENGYU ELECTRONICS
Datasheet15 pages8 years ago

Inventory History

3 month trend:
+4.62%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Monolithic Power Systems MP1497DJ-LF-P.

Related Parts

Descriptions

Descriptions of Monolithic Power Systems MP1497DJ-LF-P provided by its distributors.

Switching Voltage Regulators 2A 16V 500kHz Sync Step-Down Converter
High-Efficiency 3A 16V 500kHz with SS Synchronous Step-Down Converter
Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R
Cut Tape (CT) Discontinued Step-Down 2015 DC to DC switching regulator 16V 3A 500kHz -40C~125C TJ
DC/DC CONV, SYNC BUCK, 500KHZ, 125DEG C;
直流/直流转换器, 同步降压, 500KHZ, 125度 C;
DC/DC CONV, SYNC BUCK, 500KHZ, 125DEG C; Regulator Output Type:Adjustable; No. of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:16V; Output Current:3A; IC Case / Package:TSOT-23 RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MONOLITHIC POWER
  • MPS
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolith Semiconductor Inc
  • MONOLTHIC PO
  • MONOLITHIC POWER SYS
  • MPS - MONO
  • MONOLITHIC POWER SYTEMS
  • MPS(MONOLI
  • MONOLYTHIC POWER SYSTEMS
  • Monolithic Memories Inc
  • MONOLI
  • MONOLITHIC PWR
  • MONOLITHICS POWER SYSTEMS
  • Monolitic Power Systems
  • MONOLITHIPC POWER SYSTEMS

Technical Specifications

Physical
Case/PackageSOT-23-8
MountSurface Mount
Technical
Max Input Voltage16 V
Max Operating Temperature125 °C
Max Output Voltage13 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output ConfigurationPositive
Output Current3 A
Output TypeAdjustable
Output Voltage16 V
Switching Frequency500 kHz
Synchronous RectifierYes

Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1497DJ-LF-P.

Monolithic Power Systems
Datasheet15 pages2 years ago
SHENGYU ELECTRONICS
Datasheet15 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant