CTS Components MP120

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance30 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth3.8 mm
Height13.462 mm
Length10.85 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for CTS Components MP120.

Upverter
Datasheet6 pages9 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Verical
Datasheet5 pages18 years ago
DigiKey
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-4.88%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components MP120.

Related Parts

Descriptions

Descriptions of CTS Components MP120 provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin HC-49/U Thru-Hole Bulk
Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
MP Series 12 MHz ±30 ppm Series pF -20 to +70 °C Through Hole Quartz Crystal

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP-120

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance30 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth3.8 mm
Height13.462 mm
Length10.85 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for CTS Components MP120.

Upverter
Datasheet6 pages9 years ago
_legacy Avnet
Datasheet6 pages11 years ago
Verical
Datasheet5 pages18 years ago
DigiKey
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant