CTS Components MP037

Crystal 3.6864MHz ???}30ppm (Tol) ???}50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/U Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MP037 955 Buy Now »
USD
0.321 0.299 0.267 0.243 0.238
Verical
MP037 955 Buy Now »
USD
0.282 0.258 0.258
Digi-Key
CTX071-ND 1,313 Buy Now »
USD
0.660 0.550 0.440 0.352 0.319
Avnet
MP037 416 Buy Now »
USD
0.337 0.330 0.303 0.303 0.303
Chip One Stop Japan
C1S157700003289 955 Buy Now »
JPY
87.60 47.20 37.00 37.00
Mouser
774-MP037 331 Buy Now »
USD
0.660 0.550 0.440 0.352 0.319
Future Electronics
MP037 0 ··
USD
0.400 0.360 0.300
Richardson RFPD
MP037 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MP037 784 Buy Now »
USD
1.08 0.868 0.542 0.282 0.282
Area51
MP037 6 ··
USD
0.250 0.250 0.250 0.250 0.250
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MP037 Contact ··
Bristol Electronics
MP037 Contact ··
XS Micro
MP037 Contact ··

Descriptions

OSCILLATOR CRYSTAL
Richardson RFPD
MP Series 3.6864 MHz ±45 ppm Series pF -20 to +70 °C Through Hole Quartz Crystal
Future Electronics
Crystal 3.6864MHz ???}30ppm (Tol) ???}50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/U Thru-Hole Bulk
Chip One Stop Japan
Crystal 3.6864MHz 20pF 2-Pin HC-49/U Bulk
Avnet
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/U Thru-Hole Bulk
Verical
CRYSTAL 3.6864MHZ 20PF T/H
Digi-Key

Technical Specifications

Load Capacitance 20 pF
RoHS Compliant
Size-Width 4.65 mm
Packaging Bulk
Size-Length 11.05 mm
Frequency 3.6864 MHz
Mounting Type Through Hole
Size-Height 13.46 mm
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 6 pages 3 years ago
Datasheet 6 pages 2 years ago
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Digi-Key
Datasheet 2 pages 16 years ago

Alternate Names

CTS MP037
CTS CORP MP037
CTS CORPORATION MP037
CTS ELECTROCOMPONENTS MP037
CTS-Frequency Controls MP037
CTS RESISTOR PRODUCTS MP037
CTS Electronic Components MP037
CTS THERMAL MANAGEMENT PRODUCTS MP037
CTB MP037
CTS Corporation Resistor/Electrocomponents MP037
CTS-Micro Division MP037
CTS CORPORAT MP037
CTS-Automotive Div MP037
CTS ELECTRONICS MP037
CTS Wireless Components Inc MP037
CTS ELECTROCOMPONENTS (VA) MP037
CTS-FREQUENCY CONTROLS (VA) MP037
cts electronic MP037
CTS RESISTOR PRODUCTS (VA) MP037
CTS SINGAPORE PTE LTD MP037
cts resistor/electrocompo MP037
CTS Corporation Resistor MP037
CTS ELECTRONICS COMPONENTS INC MP037
CTS WIRELESS MP037
CTS CORPORATIO MP037

Search for other parts like MP037 »