Bulgin MP0034/2

Switch, Pushbutton, prominent; vandal resistant; rear mnt; 19mm; SPCO 5A 250V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70099384 0 ··
USD
18.96 18.96 18.96
Farnell
3114636 0 ··
GBP
16.52 16.52 9.61 9.29 9.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MP0034/2 Contact ··
XS Micro
MP0034/2 Contact ··

Descriptions

SWITCH, SPNO, SPNC, ANTI-VANDAL; Switch Function Type:SPNO + SPNC; Contact Configuration:SPNO; Voltage, Contact AC Max:250V; Max Contact Current AC:5A; Terminal Type:Screw; Actuator / Cap Colour:Chrome; Colour:Silver; Contact Current @ Contact Voltage AC Max:5A; Contact Current Rating:5A; Dielectric Strength, VDC:2kV; External Depth:28.3mm; External Diameter:20mm; External Length / Height:28.3mm; Fixing Centres:27.6mm; Material:Stainless Steel; Panel Cut-out Diameter:18.9mm; Resistance, Insulation:1000Mohm; Temp, Op. Max:70°C; Temp, Op. Min:-20°C; Thickness, Panel Max:2.64mm
Farnell
Switch, Pushbutton, prominent; vandal resistant; rear mnt; 19mm; SPCO 5A 250V
Allied Electronics

Technical Specifications

Contact Plating Silver
Contact Current Rating 5 A
Voltage Rating (DC) 250 V
REACH SVHC Compliance No SVHC
Color Silver
Contacts Type SPDT
Insulation Resistance 1 GΩ
RoHS Compliant
Material Stainless Steel
Mounting Type Lug Panel

Documents

Newark
Datasheet 1 page 11 years ago
element14 APAC
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 11 years ago
Datasheet 11 pages 18 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago

Images

Alternate Names

BULGIN COMPONENTS MP0034/2
BULGIN COMPONENTS PLC MP0034/2
BUL MP0034/2
BULGIN POWER SOURCE MP0034/2
ELEKTRON / BULGIN MP0034/2
BULGIN-ELEKTRON MP0034/2
BULGIN ENGLAND MP0034/2
Bulgin & Co MP0034/2
BulginEl+ElectronicComponents MP0034/2
Bulgin Comp MP0034/2
BULGIN (ROHS) MP0034/2
Bulgin Connectors MP0034/2
BULGIN SWITCHES MP0034/2
BULGINGE MP0034/2
BULGIN IEC POWE MP0034/2
BULGIN COMPONENTS PLC SWITCHES MP0034/2
Bulgin IP Rated Products MP0034/2
BULGIN COM MP0034/2

Search for other parts like MP0034 »