Ohmite MOX200001005FE

Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 10MOhm 100ppm/C
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance10 MΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.2 mm
Lead Diameter600 µm
Lead Length30 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MOX200001005FE.

Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Farnell
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page12 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+10.81%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite MOX200001005FE.

Related Parts

Descriptions

Descriptions of Ohmite MOX200001005FE provided by its distributors.

Axial FIXED RESISTOR Mini-Mox 0.087Diax0.256L 2.20mmx6.50mm 0.25W 1/4W 10MOhm 100ppm/C
Res Thick Film 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL
Resistor, Metal Oxide, Res 10 Megohms, Pwr-Rtg 0.25 W, Tol 1%,Axial, Precision | Ohmite MOX-200001005FE
RESISTOR, THICK FILM, 10MOHM, 250mW, 1%
Thick Film Resistors 1/4watt 10M 1%
THICK FILM RESISTOR, 10MOHM, 250mW, 1%; Resistance:10Mohm; Product Range:Mini-Mox Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:500V; Resi 26K1788

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX-200001005FE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating250 mW
Resistance10 MΩ
Temperature Coefficient100 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter2.2 mm
Lead Diameter600 µm
Lead Length30 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MOX200001005FE.

Sager Electronics
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Farnell
Datasheet2 pages9 years ago
Upverter
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet1 page12 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant