Ohmite MOX-400231005J

Res Thick Film 10M Ohm 5% 0.75W(3/4W) ±25/±50ppm/C Epoxy AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionThick Film
Max Power Dissipation750 mW
Number of Terminations2
PackagingBulk
Power Rating750 mW
Resistance10 MΩ
Temperature Coefficient25 ppm/°C
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Diameter4.19 mm
Lead Length38.1 mm
Length14.7574 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MOX-400231005J.

Electro Sonic
Datasheet2 pages9 years ago
Newark
Datasheet1 page14 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite MOX-400231005J.

Related Parts

Descriptions

Descriptions of Ohmite MOX-400231005J provided by its distributors.

Res Thick Film 10M Ohm 5% 0.75W(3/4W) ±25/±50ppm/C Epoxy AXL
Fixed Resistor Metal Glaze/thick Film 0.75W
Ohmite Manufacturing |Ohmite MOX-400231005J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOX400231005J

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionThick Film
Max Power Dissipation750 mW
Number of Terminations2
PackagingBulk
Power Rating750 mW
Resistance10 MΩ
Temperature Coefficient25 ppm/°C
Tolerance5 %
Voltage Rating2.5 kV
Voltage Rating (DC)2.5 kV
Dimensions
Diameter4.19 mm
Lead Length38.1 mm
Length14.7574 mm

Documents

Download datasheets and manufacturer documentation for Ohmite MOX-400231005J.

Electro Sonic
Datasheet2 pages9 years ago
Newark
Datasheet1 page14 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant