Bourns MOV-20D470K

MOV-20D Series Metal Oxide Varistor 7.4nF 20A, Clamping 93V, Varistor 47V | Bourns MOV-20D470K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Weight3.000003 g
Technical
Capacitance7.4 nF
Clamping Current20 A
Clamping Voltage93 V
Current Rating10 A
Energy33 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage52 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Min Varistor Voltage42 V
Number of Circuits1
PackagingBulk
Power Rating1 W
Schedule B8533400080
Tolerance10 %
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Dimensions
Diameter20 mm
Lead Pitch7.5 mm
Thickness4.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D470K.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-43.26%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MOV-20D470K.

Related Parts

Descriptions

Descriptions of Bourns MOV-20D470K provided by its distributors.

MOV-20D Series Metal Oxide Varistor 7.4nF 20A, Clamping 93V, Varistor 47V | Bourns MOV-20D470K
93V 1W 33J 16800pF@1kHz 38V 30V 42V 2000A Radial Leaded Varistors ROHS
Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial Bulk
French Electronic Distributor since 1988
Varistor, 470V, 30Vac, 38Vdc, 20Mm Disc; Voltage Rating Vac:30V; Voltage Rating Vdc:38V; Product Range:Mov-20Dxxxk Series; Clamping Voltage Vc Max:93V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:2Ka Rohs Compliant: Yes |Bourns MOV-20D470K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D470K

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Weight3.000003 g
Technical
Capacitance7.4 nF
Clamping Current20 A
Clamping Voltage93 V
Current Rating10 A
Energy33 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage52 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-40 °C
Min Varistor Voltage42 V
Number of Circuits1
PackagingBulk
Power Rating1 W
Schedule B8533400080
Tolerance10 %
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Dimensions
Diameter20 mm
Lead Pitch7.5 mm
Thickness4.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D470K.

Farnell
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago