Bourns MOV-14D301K

MOV-14D Series Metal Oxide Varistor 670pF 50A, Clamping 500V, Varistor 300V | Bourns MOV-14D301K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Weight3.000003 g
Technical
Capacitance670 pF
Clamping Current50 A
Clamping Voltage500 V
Current Rating50 A
Energy77 J
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage330 V
Max Voltage Rating (AC)190 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Min Varistor Voltage270 V
Number of Circuits1
PackagingBulk
Power Rating600 mW
Schedule B8533400080
Tolerance10 %
Varistor Voltage300 V
Voltage Rating (DC)300 V
Dimensions
Diameter14 mm
Lead Pitch7.5 mm
Thickness4.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D301K.

_legacy Avnet
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-1.48%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MOV-14D301K.

Related Parts

Descriptions

Descriptions of Bourns MOV-14D301K provided by its distributors.

MOV-14D Series Metal Oxide Varistor 670pF 50A, Clamping 500V, Varistor 300V | Bourns MOV-14D301K
Var MOV 190VAC/250VDC 4500A 300V Thru-Hole Radial Bulk
14Mm Radial Disc Mov |Bourns MOV-14D301K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D301K

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Weight3.000003 g
Technical
Capacitance670 pF
Clamping Current50 A
Clamping Voltage500 V
Current Rating50 A
Energy77 J
Max Operating Temperature85 °C
Max Surge Current4.5 kA
Max Varistor Voltage330 V
Max Voltage Rating (AC)190 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-40 °C
Min Varistor Voltage270 V
Number of Circuits1
PackagingBulk
Power Rating600 mW
Schedule B8533400080
Tolerance10 %
Varistor Voltage300 V
Voltage Rating (DC)300 V
Dimensions
Diameter14 mm
Lead Pitch7.5 mm
Thickness4.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D301K.

_legacy Avnet
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago