Bourns MOV-10D471KTR

Metal oxide varistor, radial, VV 470 V, 2500 A, 385 V (DC), 300 V (AC), ±10 %, 0.4 VA (AC), 70 J
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance210 pF
Clamping Current25 A
Clamping Voltage775 V
Energy70 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Operating Temperature-40 °C
Min Varistor Voltage423 V
Number of Circuits1
PackagingTape & Reel
Schedule B8533400080
Tolerance10 %
Varistor Voltage470 V
Voltage Rating (AC)300 V
Voltage Rating (DC)517 V
Voltage Tolerance10 %
Dimensions
Depth7.2 mm
Diameter10 mm
Lead Pitch7.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D471KTR.

Burklin Elektronik
Datasheet7 pages4 years ago
Datasheet4 pages6 years ago
Farnell
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-17.52%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MOV-10D471KTR.

Related Parts

Descriptions

Descriptions of Bourns MOV-10D471KTR provided by its distributors.

Metal oxide varistor, radial, VV 470 V, 2500 A, 385 V (DC), 300 V (AC), ±10 %, 0.4 VA (AC), 70 J
MOV-10D Series Metal Oxide Varistor 252pF 25A, Clamping 775V, Varistor 470V, T&R | Bourns MOV-10D471KTR
Varistor, Metal Oxide, 775V, Disc 10Mm; Voltage Rating Vac:300V; Voltage Rating Vdc:385V; Product Range:Mov-10Dxxxk Series; Clamping Voltage Vc Max:775V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Bourns MOV-10D471KTR
Diameter mm = 10 / Width mm = 5.4 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 517

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-10D471KTR.
  • MOV10D471KTR

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance210 pF
Clamping Current25 A
Clamping Voltage775 V
Energy70 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Operating Temperature-40 °C
Min Varistor Voltage423 V
Number of Circuits1
PackagingTape & Reel
Schedule B8533400080
Tolerance10 %
Varistor Voltage470 V
Voltage Rating (AC)300 V
Voltage Rating (DC)517 V
Voltage Tolerance10 %
Dimensions
Depth7.2 mm
Diameter10 mm
Lead Pitch7.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D471KTR.

Burklin Elektronik
Datasheet7 pages4 years ago
Datasheet4 pages6 years ago
Farnell
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago