Bourns MOV-10D201KTR

VARISTOR, METAL OXIDE, 340V, DISC 10mm; ; 10mm; Voltage Rating VAC: 130V; VDC: 170V; Product
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance500 pF
Clamping Current25 A
Clamping Voltage340 V
Energy30 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage225 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
Min Varistor Voltage185 V
Number of Circuits1
PackagingTape & Reel
Schedule B8533400080
Tolerance10 %
Varistor Voltage185 V
Voltage Rating (AC)130 V
Voltage Rating (DC)170 V
Voltage Tolerance10 %
Dimensions
Depth7.2 mm
Diameter10 mm
Height15.5 mm
Lead Pitch7.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D201KTR.

Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet4 pages6 years ago
Farnell
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-35.96%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MOV-10D201KTR.

Related Parts

Descriptions

Descriptions of Bourns MOV-10D201KTR provided by its distributors.

VARISTOR, METAL OXIDE, 340V, DISC 10mm;; 10mm; Voltage Rating VAC:130V; VDC:170V; Product
Metal oxide varistor, radial, VV 200 V, 2500 A, 170 V (DC), 130 V (AC), ±10 %, 0.4 VA (AC), 30 J
MOV-10D Series Metal Oxide Varistor 600pF 25A, Clamping 340V, Varistor 200V, T&R | Bourns MOV-10D201KTR
Diameter mm = 10 / Width mm = 3.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 225

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-10D201KTR.
  • MOV10D201KTR

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance500 pF
Clamping Current25 A
Clamping Voltage340 V
Energy30 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage225 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-40 °C
Min Varistor Voltage185 V
Number of Circuits1
PackagingTape & Reel
Schedule B8533400080
Tolerance10 %
Varistor Voltage185 V
Voltage Rating (AC)130 V
Voltage Rating (DC)170 V
Voltage Tolerance10 %
Dimensions
Depth7.2 mm
Diameter10 mm
Height15.5 mm
Lead Pitch7.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-10D201KTR.

Burklin Elektronik
Datasheet7 pages5 years ago
Datasheet4 pages6 years ago
Farnell
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
_legacy Avnet
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago