Bourns MOV-07D431K

Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MountRadial, Through Hole
Technical
Capacitance115 pF
Clamping Current10 A
Clamping Voltage710 V
Energy28 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Tolerance10 %
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)473 V
Voltage Tolerance10 %
Dimensions
Depth4.8 mm
Diameter7 mm
Lead Pitch5 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D431K.

Farnell
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-7.62%

Engineering Resources

View Evaluation kits and Reference designs for Bourns MOV-07D431K.

Related Parts

Descriptions

Descriptions of Bourns MOV-07D431K provided by its distributors.

Var MOV 275VAC/350VDC 1200A 430V Thru-Hole Radial Bulk
VARISTOR, METAL OXIDE, 710V, DISC 7MM; V; VARISTOR, METAL OXIDE, 710V, DISC 7MM; Voltage Rating VAC:275V; Voltage Rating VDC:350V; Product Range:MOV-07DxxxK Series; Clamping Voltage Vc Max:710V; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:1.2kA
Diameter mm = 7 / Width mm = 4.8 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Storage Temperature Min. °C = -40 / Height mm = 20 / Storage Temperature Max. °C = 125 / Voltage Rating - DC V = 473

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV-07D431K.
  • MOV07D431K

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MountRadial, Through Hole
Technical
Capacitance115 pF
Clamping Current10 A
Clamping Voltage710 V
Energy28 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current1.2 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-40 °C
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Tolerance10 %
Varistor Voltage430 V
Voltage Rating (AC)275 V
Voltage Rating (DC)473 V
Voltage Tolerance10 %
Dimensions
Depth4.8 mm
Diameter7 mm
Lead Pitch5 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D431K.

Farnell
Datasheet4 pages8 years ago
Electro Sonic
Datasheet5 pages6 years ago
Upverter
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago