onsemi MOCD217M

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight252 mg
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio130 %
Forward Current1 mA
Forward Voltage1.05 V
Input Current10 mA
Isolation Voltage2.5 kV
Max Collector Current150 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel150 mA
Output Voltage30 V
Power Dissipation240 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time7.5 µs
Schedule B8541408000
Test Voltage3 kV
Turn-Off Delay Time5.7 µs
Turn-On Delay Time7.5 µs
Voltage Rating (DC)30 V
Dimensions
Height3.43 mm
Length5.13 mm
Width4.16 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOCD217M.

onsemi
Datasheet9 pages5 years ago
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14
Datasheet10 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet10 pages14 years ago
Jameco
Datasheet9 pages16 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+7.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MOCD217M.

Related Parts

Descriptions

Descriptions of onsemi MOCD217M provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N Box
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler
Transistor Output Optocoupler, 2-Element, 2500V Isolation
SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler
Optocoupler; No. of Channels:2; Optocoupler Output Type:Transistor; Package/Case:8-DIP; Leaded Process Compatible:No; Mounting Type:Through Hole; No. of Pins:8; Peak Reflow Compatible (260 C):No; Propagation Delay:7.5µs ;RoHS Compliant: No
The MOCD217M device consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
OPTOCOUPLER, SMD, DUAL; No. of Channels:2; Voltage, Isolation:3000V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:30V; Case Style:SOIC-8; Operating Temperature Range:-40°C to +100°C; Approval Bodies:UL; Current, If AV:1mA; External Depth:5.84mm; External Length / Height:3.18mm; No. of Pins:8; Optocoupler Type:Transistor Output; Termination Type:SMD; Time, Fall:5.7µs; Time, Rise:7.5µs; Voltage, Test:3000V; Width, External:6.1mm; Ratio, CTR Min:100%
Channels = 2 / Collector-Emitter Voltage (VCEO) Max. V = 30 / Collector Current Max. mA = 150 / Isolation Voltage kV = 2.5 / Operating Temperature Max. °C = 100 / Current Transfer Ratio (CTR) Min. % = 100 / Operating Temperature Min. °C = -40 / Power Dissipation (Pd) mW = 240 / Forward Voltage (Vf) Max. V = 1.3 / Output Type = Phototransistor / Collector-Emitter Saturation Voltage Max. mV = 400 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Current (If) Max. mA = 60 / Package Type = SOIC-8 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOCD217-M
  • MOCD217M.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight252 mg
Technical
Ambient Temperature Range High100 °C
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio130 %
Forward Current1 mA
Forward Voltage1.05 V
Input Current10 mA
Isolation Voltage2.5 kV
Max Collector Current150 mA
Max Input Current60 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Circuits2
Number of Elements2
Output Current per Channel150 mA
Output Voltage30 V
Power Dissipation240 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Reverse Voltage (DC)6 V
Rise Time7.5 µs
Schedule B8541408000
Test Voltage3 kV
Turn-Off Delay Time5.7 µs
Turn-On Delay Time7.5 µs
Voltage Rating (DC)30 V
Dimensions
Height3.43 mm
Length5.13 mm
Width4.16 mm

Documents

Download datasheets and manufacturer documentation for onsemi MOCD217M.

onsemi
Datasheet9 pages5 years ago
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages14 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
element14
Datasheet10 pages14 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet10 pages14 years ago
Jameco
Datasheet9 pages16 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago